2SA1955 - Toshiba - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1955FVATPL3Z TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Trans -0.4A LN -12V VCEO | Not Available Online | Si | SMD/SMT | SOT-723-3 | PNP | Single | 12 V | 30 mV | 2SA1955 | Reel | ||||||||||
Mfr: 2SA1955FVBTPL3Z TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Trans -0.4A LN -12V VCEO | Not Available Online | Si | SMD/SMT | SOT-723-3 | PNP | Single | 12 V | 30 mV | 2SA1955 | Reel |