• Transistors
  • Bipolar Transistors - BJT

2SA1182 - Toshiba - Bipolar Transistors - BJT

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1182-GR,LF
TTI: 2SA1182-GR,LF
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT TRANS-SS PNP SOT23 30V

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-59-3
PNP
Single
500 mA
30 V
35 V
5 V
100 mV
150 mW
200 MHz
+ 125 C
AEC-Q101
2SA1182
Reel
Datasheet
Mfr: 2SA1182-Y,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236MOD-3
PNP
Single
500 mA
30 V
35 V
5 V
100 mV
150 mW
200 MHz
+ 125 C
AEC-Q101
2SA1182
Reel
Datasheet
Mfr: 2SA1182-Y(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT PNP Transistor -30V S-Mini -0.5A -0.25V

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-59-3
PNP
Single
500 mA
30 V
35 V
5 V
100 mV
150 mW
200 MHz
- 55 C
+ 125 C
2SA1182
Reel
2SA1182-Y,LXGF(T Toshiba
Datasheet
Mfr: 2SA1182-Y,LXGF(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Call to Verify
Si
2SA1182
2SA1182-O,RF(B Toshiba
Datasheet
Mfr: 2SA1182-O,RF(B
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Call to Verify
Si
2SA1182