Bipolar - Toshiba - Bipolar Transistors - BJT
358 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750In Stock | Si | Through Hole | TO-126N-3 | NPN | Single | 1.5 A | 160 V | 160 V | 1.3 V | 10 W | 100 MHz | + 150 C | Tube | ||||||||
Mfr: 2SC2712-GR,LF TTI: 2SC2712-GR,LF Toshiba Availability: 15,000In StockBipolar Transistors - BJT Transistor Lo Freq 0.15A 50V | 15,000In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q101 | Reel | |||||
Mfr: 2SA1943N(S1,E,S) TTI: 2SA1943N(S1,E,S) Toshiba Availability: 150In StockBipolar Transistors - BJT POWER TRANSISTOR PC=150W; F=30MHZ | 150In Stock | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | Tube | ||||||
Mfr: 2SC5200N(S1,E,S) TTI: 2SC5200N(S1,E,S) Toshiba Availability: 1,075In StockBipolar Transistors - BJT POWER TRANSISTOR PC=150W; F=30MHZ | 1,075In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 30 MHz | - 55 C | + 150 C | Tube | ||||||
Mfr: 2SC4117-GR,LF TTI: 2SC4117-GR,LF Toshiba Availability: 9,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT323 120V | 9,000In Stock | Si | SMD/SMT | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SC4117 | Reel | |||||
Mfr: 2SC5200-O(Q) TTI: 2SC5200-O(Q) Toshiba Availability: 5,600In StockBipolar Transistors - BJT NPN 230V 15A | 5,600In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | + 150 C | 2SC | Tray | |||||
Mfr: 2SA1163-BL,LF TTI: 2SA1163-BL,LF Toshiba Availability: 9,000In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 9,000In Stock | Si | SMD/SMT | TO-236-3 | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | AEC-Q101 | 2SA1163 | Reel | ||||
Mfr: 2SC2712-GR,LXHF TTI: 2SC2712-GR,LXHF Toshiba Availability: 18,000In StockBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:200-400 SOT-346 (S-Mini) | 18,000In Stock | Si | SMD/SMT | S-Mini-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q200 | Reel | 2SC2712-GR,LXHF(B | |||
Mfr: 2SA2142(TE16L1,NQ) TTI: 2SA2142(TE16L1,NQ) Toshiba Availability: 4,000In StockBipolar Transistors - BJT BIPOLAR TRANSISTOR BJT | 4,000In Stock | Si | 2SA2142 | Reel | |||||||||||||||||
Mfr: 2SC2712-Y(TE85L,F) TTI: 2SC2712-Y(TE85L,F) Toshiba Availability: 78,000In StockBipolar Transistors - BJT 150mA 50V | 78,000In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | Reel | ||||||
750In Stock | Through Hole | TO-126N-3 | Tube | ||||||||||||||||||
Mfr: 2SC2712-GR,LF TTI: 2SC2712-GRLF Toshiba Availability: 15,000In StockBipolar Transistors - BJT 2-3F1A 50V .15A NPN EPITAXIAL | 15,000In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | |||||
Mfr: 2SC5200N(S1,E,S) TTI: 2SC5200N(S1ES) Toshiba Availability: 1,075In StockBipolar Transistors - BJT TO-3P 230V 15A NPN TRPL DIFF | 1,075In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 30 MHz | - 55 C | + 150 C | 2SC | Tube | |||||
Mfr: 2SA1943N(S1,E,S) TTI: 2SA1943N(S1ES) Toshiba Availability: 150In StockBipolar Transistors - BJT TRANS-SS PNP TO3PN 230V | 150In Stock | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA | Tube | |||||
Mfr: 2SA1163-BL,LF TTI: 2SA1163-BLLF Toshiba Availability: 9,000In StockBipolar Transistors - BJT TRANS-SS PNP SOT23 120V | 9,000In Stock | Reel | |||||||||||||||||||
Mfr: 2SC2712-GR,LXGF(B TTI: 2SC2712-GR,LXGF(B Toshiba Availability: 12,000In Stock3,000 On Order Expected 03-Dec-26 Bipolar Transistors - BJT S-MINI 50V .15A NPN EPITAXIAL | 12,000In Stock3,000 On Order Expected 03-Dec-26 | Reel | |||||||||||||||||||
Mfr: 2SC4117-GR,LF TTI: 2SC4117-GRLF Toshiba Availability: 9,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT323 120V | 9,000In Stock | Reel | |||||||||||||||||||
Mfr: 2SA2142(TE16L1,NQ) TTI: 2SA2142(TE16L1 NQ) Toshiba Availability: 4,000In StockBipolar Transistors - BJT BIPOLAR TRANSISTOR BJT | 4,000In Stock | Reel | |||||||||||||||||||
Mfr: 2SC2712-Y(TE85L,F TTI: 2SC2712-Y(TE85L,F Toshiba Availability: 12,000In Stock54,000 On Order Expected Bipolar Transistors - BJT TRANS-SS NPN SOT23 30V | 12,000In Stock54,000 On Order Expected | Reel | |||||||||||||||||||
Mfr: 2SC6061(TE85LF) TTI: 2SC6061(TE85LF) Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 2-3S1C 180V 1A NPN EPITAXIAL | Not Available Online | Reel | |||||||||||||||||||
Mfr: 2SC2712-Y(TE85L,F) TTI: 2SC2712Y(TE85LF Toshiba Availability: 78,000In StockBipolar Transistors - BJT S-MINI 50V .15A NPN EPITAXIAL | 78,000In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | Reel | ||||||
Mfr: 2SC2712-Y(TE85L,F TTI: 2SC2712-Y(TE85LF Toshiba Availability: 12,000In Stock54,000 On Order Expected Bipolar Transistors - BJT TRANS-SS NPN SOT23 30V | 12,000In Stock54,000 On Order Expected | Reel | |||||||||||||||||||
Mfr: 2SC2712-GR,LXGF(B TTI: 2SC2712-GRLXGF(B Toshiba Availability: 12,000In Stock3,000 On Order Expected 03-Dec-26 Bipolar Transistors - BJT S-MINI 50V .15A NPN EPITAXIAL | 12,000In Stock3,000 On Order Expected 03-Dec-26 | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | Reel | ||||||
Mfr: 2SA1162-GR(TE85LF TTI: 2SA1162-GR(TE85LF Toshiba Availability: 6,000In Stock48,000 On Order Expected Bipolar Transistors - BJT TRANS-SS PNP SOT753 50V | 6,000In Stock48,000 On Order Expected | Si | 2SA1162 | Reel | |||||||||||||||||
Mfr: 2SC2712-GR,LXHF TTI: 2SC2712-GR LXHF Toshiba Availability: 18,000In StockBipolar Transistors - BJT SOT346S-MINI 50V NPN BIPOLAR | 18,000In Stock | Reel | 2SC2712-GR,LXHF |