Toshiba - Bipolar Transistors - BJT
732 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HN1C03F-B(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans NPN x 2 20V, 0.3A, SM6 | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 300 mA | 20 V | 50 V | 25 V | 42 mV | 300 mW | 30 MHz | + 150 C | HN1C03 | Reel | ||||
Mfr: HN1B01FU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V, 60 V | 5 V | 100 mV | 200 mW | 150 MHz, 120 MHz | + 125 C | AEC-Q101 | HN1B01 | Reel | |||
Mfr: HN4B01JE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-50V Vceo=50V | Not Available Online | Si | NPN, PNP | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | + 150 C | HN4B01 | Reel | |||||||
0In Stock | Si | SMD/SMT | 2-7J1A-3 | PNP | Single | 3 A | 60 V | 60 V | 7 V | 1 V | 1 W | 9 MHz | + 150 C | 2SB | Reel | |||||
Mfr: 2SC4738-Y,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN Bipolar Transistor, 50 V, 0.15 A, SOT-416(SSM) AEC-Q101 | 0In Stock | Si | SMD/SMT | SSM-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 120 mW | 80 MHz | + 150 C | AEC-Q101 | Reel | ||||
Mfr: HN1C01F-GR(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1C01 | Reel | ||||
0In Stock | Si | SMD/SMT | ES6-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1A01 | Reel | ||||
Mfr: 2SA1313-O(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT S-MINI PLN TRANSIST Pd=200mW F=200MHz | 0In Stock | Si | SMD/SMT | PNP | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 200 MHz | + 150 C | Reel | ||||||
0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 150 mV | 150 mW | 60 MHz | + 150 C | AEC-Q101 | 2SC6026 | Reel | |||||
0In Stock | SMD/SMT | SC-62-3 | NPN | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 1 W | 120 MHz | + 150 C | 2SC | Reel | ||||||
0In Stock | Si | SMD/SMT | 2-7J1A-3 | PNP | Single | 5 A | 50 V | 50 V | 7 V | 270 mV | 1 W | + 150 C | 2SA | Reel | ||||||
Mfr: 2SC3265-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | TO-236MOD-3 | NPN | Single | 800 mA | 25 V | 30 V | 5 V | 400 mV | 200 mW | 120 MHz | + 150 C | AEC-Q101 | 2SC3265 | Reel | |||
Mfr: TTC0002(Q) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN PWR Amp Trans 18A 35A 180W 160V | 0In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 18 A | 160 V | 160 V | 5 V | 2 V | 180 W | 30 MHz | + 150 C | TTC0002 | Tray | ||||
Mfr: 2SA1586-GR,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Transistor -50V USM -0.15A -0.3V | Not Available Online | Si | SMD/SMT | SC-70-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1586 | Reel | |||
Mfr: 2SC2712-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor Lo Freq 0.15A 50V | 0In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q101 | 2SC2712 | Reel | ||
0In Stock | Si | SMD/SMT | SMT-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 300 mW | 80 MHz | - 55 C | + 125 C | Reel | |||||
0In Stock | Si | Through Hole | TO-126N-3 | NPN | Single | 2 A | 230 V | 230 V | 5 V | 1.5 V | 1.5 W | 100 MHz | + 150 C | TTC011B | Tray | |||||
Mfr: TBC857B,LM TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT BJT PNP -0.15A -50V | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 220 mV | 320 mW | 80 MHz | + 150 C | TBC8X7 | Reel | ||||
Mfr: 2SA1163-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT 120V 100MA PNP TRANSISTOR | 0In Stock | Si | SMD/SMT | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | AEC-Q101 | 2SA1163 | Reel | ||||
Mfr: HN1C01FU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q101 | HN1C01 | Reel | |||
0In Stock | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 150 W | 30 MHz | + 150 C | 2SA | Tube | ||||||
Mfr: 2SC4738-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SSM PLN TRANSISTOR, Pd=100mW, F=80MHz | Not Available Online | Si | SMD/SMT | SC-75-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4738 | Reel | |||
Mfr: HN1C01FE-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Small Signal Amp | 0In Stock | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1C01 | Reel | ||||
Mfr: 2SC4116-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=80MHz | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4116 | Reel | |||
Mfr: 2SA1162-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -50V S-Mini -0.15A -0.3V | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1162 | Reel |