Toshiba - Bipolar Transistors - BJT
1,035 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC6026CT-Y,L3F(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC6026CT | |||||||||||||||||
Mfr: 2SC6026MFVG,L3XG(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC6026 | |||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 2SC5085-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SC-70-3 | NPN | Single | 80 mA | 12 V | 20 V | 3 V | 100 mW | 7 GHz | - 55 C | + 125 C | Reel | |||||
Not Available Online | Si | HN7G09 | ||||||||||||||||||
Mfr: 2SC1815-GR(TPE2,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 50V NPN 150mA Bipolar Trans 60V | Not Available Online | Si | NPN | 2SC1815 | Reel | |||||||||||||||
Mfr: 2SC4207-BL(TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 2SA2190 (STA4, Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | PNP | Single | 2 A | 180 V | 180 V | 5 V | 2 W | + 150 C | 2SA2190 | |||||||||
Mfr: TPC6502 (TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | Single | 3 A | 50 V | 100 V | 7 V | 1.6 W | + 150 C | TPC6502 | |||||||||
Not Available Online | Si | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 625 mW | 200 MHz | - 55 C | + 150 C | 2N4403 | ||||||||
Not Available Online | Si | PNP | Single | 100 mA | 25 V | 25 V | 5 V | 625 mW | 200 MHz | - 65 C | + 150 C | 2N6076 | ||||||||
Not Available Online | Si | NPN | Single | 200 mA | 50 V | 60 V | 5 V | 625 mW | 700 MHz | - 55 C | + 150 C | 2N6428 | ||||||||
Mfr: 2PC1815GR,126 TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 500 mW | 80 MHz | - 65 C | + 150 C | 2PC1815 | |||||||
Not Available Online | Si | PNP | Single | 800 mA | 45 V | 5 V | 625 mW | 100 MHz | - 55 C | + 150 C | BC327 | |||||||||
Not Available Online | Si | NPN | Single | 4 A | 60 V | 80 V | 6 V | 15 W | 50 MHz | - 65 C | + 150 C | |||||||||
Not Available Online | Si | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 625 mW | 300 MHz | - 55 C | + 150 C | 2N3904 | ||||||||
Not Available Online | Si | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 625 mW | - 55 C | + 150 C | 2N4400 | |||||||||
Mfr: 2N4401_D81Z_Q TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 625 mW | 250 MHz | - 55 C | + 150 C | 2N4401 | |||||||
Not Available Online | Si | PNP | Single | 30 A | 90 V | 100 V | 4 V | 200 W | 2 MHz | - 65 C | + 200 C | MJ4502 | ||||||||
Not Available Online | Si | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 625 mW | 200 MHz | - 65 C | + 150 C | PN2907 | ||||||||
Mfr: PN2907ARLRAG TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 625 mW | 200 MHz | - 55 C | + 150 C | PN2907 | |||||||
Not Available Online | Si | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 450 mW | 270 MHz | - 55 C | + 150 C | SS9014 |