Toshiba - Bipolar Transistors - BJT
1,035 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | PNP | Single | 1 A | 80 V | 100 V | 5 V | 1 W | 500 MHz | - 55 C | + 200 C | 2N6732 | ||||||||
Mfr: 2PD1820AQT/R TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | Single | 500 mA | 50 V | 60 V | 5 V | 200 mW | 150 MHz | - 65 C | + 150 C | 2PD1820 | |||||||
Not Available Online | Si | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 500 mW | 300 MHz | - 65 C | + 150 C | BC546 | ||||||||
Not Available Online | Si | NPN | Single | 800 mA | 32 V | 60 V | 5 V | 330 mW | 100 MHz | - 55 C | + 150 C | BCW65A | ||||||||
Not Available Online | Si | NPN | Single | 20 mA | 30 V | 30 V | 4 V | 250 mW | 700 MHz | - 55 C | + 150 C | KSC1393 | ||||||||
Not Available Online | Si | NPN | Single | 200 mA | 15 V | 40 V | 4.5 V | 360 mW | 675 MHz | - 65 C | + 200 C | 2N2369 | ||||||||
Not Available Online | Si | NPN | Single | 60 V | 100 V | 7 V | 60 MHz | 2N3108 | ||||||||||||
Not Available Online | Si | NPN | Single | 500 mA | 25 V | 25 V | 5 V | 625 mW | - 55 C | + 150 C | 2N3392 | |||||||||
Not Available Online | Si | NPN | Single | 10 A | 80 V | 100 V | 7 V | 150 W | 4 MHz | - 65 C | + 200 C | 2N3714 | ||||||||
Not Available Online | Si | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 625 mW | 300 MHz | - 55 C | + 150 C | 2N3904 | ||||||||
Not Available Online | Si | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 625 mW | 300 MHz | - 55 C | + 150 C | 2N3904 | ||||||||
Mfr: MPS6521RLRAG TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | Single | 100 mA | 25 V | 40 V | 4 V | 625 mW | - 55 C | + 150 C | MPS652 | ||||||||
Mfr: MPS6523_D29Z TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | PNP | Single | 500 mA | 25 V | 45 V | 4 V | 625 mW | - 55 C | + 150 C | MPS6523 | ||||||||
Not Available Online | Si | PNP | Single | 1 A | 25 V | 25 V | 5 V | 625 mW | 60 MHz | - 55 C | + 150 C | MPS656 | ||||||||
Not Available Online | Si | NPN | Single | 500 mA | 50 V | 60 V | 7 V | 200 mW | - 55 C | + 150 C | MSD602-RT1 | |||||||||
Not Available Online | Si | NPN | Single | 600 mA | 40 V | 75 V | 6 V | 500 mW | 300 MHz | - 65 C | + 150 C | PN2222 | ||||||||
Not Available Online | Si | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 450 mW | 270 MHz | - 55 C | + 150 C | SS9014 | ||||||||
Not Available Online | Si | PNP | Single | 6 A | 60 V | 60 V | 5 V | 2 W | - 65 C | + 150 C | TIP42A | |||||||||
Not Available Online | Si | PNP | Single | 1.5 A | 30 V | 40 V | 5 V | 1 W | - 55 C | + 150 C | TN6726A | |||||||||
Not Available Online | Si | NPN | Single | 1 A | 45 V | 60 V | 5 V | 1 W | 150 MHz | - 55 C | + 200 C | ZTX450 | ||||||||
Not Available Online | Si | NPN | Single | 5 A | 30 V | 80 V | 6 V | 1.2 W | 100 MHz | - 55 C | + 200 C | ZTX849 | ||||||||
Mfr: 2SA1213-Y(T2RD,ZC) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1213 | |||||||||||||||||
Mfr: ST1500GXH-AQ66 TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | ST1500GXH | |||||||||||||||||
Mfr: ST2100GXH24A(P2,VP TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | ST1500GXH | |||||||||||||||||
Mfr: 2SA1213-Y(TE12R,CF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1213 |