Toshiba - Bipolar Transistors - BJT
1,035 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1452A-Y(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 12A Transistor | Not Available Online | Si | Through Hole | TO-220FP-3 | PNP | Single | 12 A | 80 V | 80 V | 6 V | 30 W | 50 MHz | - 55 C | + 150 C | 2SA1452 | |||||
Mfr: 2SC2712-Y(TLSPF,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUDIO FREQ NPN TRAN 50V 0.15A 3-PIN | Not Available Online | Si | SMD/SMT | TO-236MOD-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | |||
Mfr: 2SC3324-BL(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.1A IC 120V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | 2SC3324 | Reel | ||||
Mfr: HN2A01FU-GR(TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Trans LFreq -50V PNP PNP -0.15A | Not Available Online | Si | SMD/SMT | SOT-363-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | HN2A01 | Reel | ||||
Mfr: 2SC2714-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar NPN 20mA 100mW 30V | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 20 mA | 30 V | 40 V | 4 V | 100 mW | 550 MHz | + 125 C | 2SC2714 | Reel | |||||
Mfr: 2SC3325-YTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.5A IC 50V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 300 MHz | - 55 C | + 150 C | 2SC3325 | Reel | |||
Mfr: HN4C06J-BL(TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: 2SD2257(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 100V VCE1.5 Ic 3A High-Power | Not Available Online | Si | NPN | 2SD2257 | Reel | |||||||||||||||
Mfr: 2SC4686A(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN Transistor 220NIS1 PLS PLNN AC | Not Available Online | Si | SMD/SMT | SC-67-3 | NPN | Single | 100 mA | 1.2 kV | 1.5 kV | 5 V | 160 mV | 10 W | 5.5 MHz | 2SC4686A | ||||||
Mfr: 2SC5084-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar 80mA 150mW 12V | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 80 mA | 12 V | 20 V | 3 V | 150 mW | 7 GHz | 2SC5084 | Reel | ||||||
Not Available Online | Si | 2SC4944 | ||||||||||||||||||
Mfr: 2SC6026MFV-GR TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC6026 | |||||||||||||||||
Not Available Online | Si | HN7G01 | ||||||||||||||||||
Mfr: HN7G04FU-A TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT INCORRECT MOUSER P/N 10K x 47Kohms | Not Available Online | Si | HN7G04 | |||||||||||||||||
Not Available Online | Si | 2SA1873 | ||||||||||||||||||
Mfr: 2SA1162S-GR,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA | Not Available Online | Si | SMD/SMT | SC-59-3 | PNP | 50 V | 5 V | 150 mW | 80 MHz | 2SA1162S | Reel | |||||||||
Mfr: 2SC4116SU-GR,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA | Not Available Online | Si | SMD/SMT | SC-70-3 | NPN | 50 V | 5 V | 100 mW | 80 MHz | 2SC4116SU | Reel | |||||||||
Mfr: 2SC3326-BLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: RN1315LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: RN2306LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: RN1311LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: RN2310LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SMD/SMT | SC-62-3 | PNP | Single | 3.5 A | 50 V | 50 V | 7 V | 200 mV | - 55 C | + 150 C | 2SA |