Toshiba - Bipolar Transistors - BJT
1,035 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1360-Y(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-126-3 | PNP | Single | 150 V | 150 V | 5 V | 1 V | 1.2 W | 200 MHz | 2SA1360 | Tube | ||||||
Mfr: TPC6503(TE85L,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN hFE 400 to 1000 VCE 0.12V tF 45ns | Not Available Online | Si | SMD/SMT | NPN | Single | 1.5 A | 20 V | 40 V | 7 V | 120 mV | + 150 C | TPC6503 | Reel | |||||||
Not Available Online | Si | 2SC6026CT | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA | ||||||
Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | ||||||
Mfr: HN1A01FU-Y(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT VCEO -50V IC -150mA HFE 120 - 400 200mW | Not Available Online | Si | HN1A01 | Reel | ||||||||||||||||
Mfr: 2SC2458L-GR(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT ELECTRONIC COMPONENT | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 50 V | 50 V | 5 V | 200 mW | 80 MHz | 2SC2458 | Bulk | |||||||
Mfr: 2SA1941-O(Q,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP VCEO -140V 70-W DC -10A 100W | Not Available Online | Si | PNP | 2SA1941 | Tube | |||||||||||||||
Mfr: 2SC2655-Y(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCE 0.5V 900mW VCEO 50V tstg 1.0 | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 500 mV | 900 mW | 100 MHz | - 55 C | + 150 C | 2SC2655 | Tube | |||
Mfr: 2SC2881-Y(TE12L,CF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 120V fT 120 MHz Ic 800mA | Not Available Online | Si | SMD/SMT | SC-62-3 | NPN | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SC | Reel | ||||
Mfr: 2SA1162S-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA | Not Available Online | Si | SMD/SMT | SC-59-3 | PNP | 50 V | 5 V | 150 mW | 80 MHz | 2SA1162S | Reel | |||||||||
Mfr: 2SC2881-Y(TE12LZC TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SC-62-3 | NPN | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SC | |||||
Mfr: 2SC3138-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.5A IC 200V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 50 mA | 200 V | 200 V | 5 V | 750 mV | 150 mW | 100 MHz | 2SC3138 | Reel | |||||
Mfr: 2SA1954BTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Trans -0.5A LN -12V VCEO | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 12 V | 15 V | 5 V | 110 mV | 100 mW | 130 MHz | 2SA1954 | Reel | |||||
Mfr: 2SC4117-BL(TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC4117 | |||||||||||||||||
Not Available Online | Si | NPN | Single | 500 mA | 25 V | 25 V | 5 V | 625 mW | - 55 C | + 150 C | 2N3390 | |||||||||
Mfr: KSC945COTA_Q TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mW | 300 MHz | - 55 C | + 150 C | KSC945 | |||||||
Not Available Online | Si | NPN | Single | 40 V | 80 V | 7 V | 60 MHz | 2N3110 | ||||||||||||
Not Available Online | Si | NPN | Single | 7 A | 100 V | 150 V | 7 V | 1.5 W | - 55 C | + 150 C | KSC2334 | |||||||||
Mfr: 2SA2182(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 230V 1A Transistor | Not Available Online | Si | Through Hole | TO-220-3 FP | PNP | Single | 1 A | 230 V | 230 V | 5 V | 2 W | 80 MHz | - 55 C | + 150 C | 2SA2182 | Bulk | ||||
Mfr: 2SC5242-O(Q,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN 230V 15A | Not Available Online | Si | Through Hole | TO-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 130 W | 30 MHz | - 55 C | + 150 C | 2SC5242 | ||||
Mfr: 2SC6060(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 230V 1A Transistor | Not Available Online | Si | TO-220SIS | NPN | Single | 1 A | 230 V | 230 V | 5 V | 2 W | 100 MHz | - 55 C | + 150 C | 2SC6060 | Bulk | |||||
Mfr: TPC6901(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN PNP 50V 1A | Not Available Online | Si | VS6-6 | NPN, PNP | Dual | 1 A | 50 V | 100 V | 7 V | 500 mW | - 55 C | + 150 C | TPC6901 | |||||||
Mfr: 2SA1162GRT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor | Not Available Online | Si | SMD/SMT | S-Mini-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 150 mW | 80 MHz | - 55 C | + 125 C | 2SA1162 | Reel | ||||
Mfr: 2SA1163GRT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | SMD/SMT | S-Mini-3 | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 150 mW | 100 MHz | + 125 C | 2SA1163 | Reel |