Toshiba - Bipolar Transistors - BJT
1,035 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1244-Y(T6L1DNNQ TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1244 | |||||||||||||||||
Mfr: 2SC5886A(6L1OZD,NX TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC5886A | |||||||||||||||||
Mfr: 2SC5886(T6L1MATUNQ TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC5886 | |||||||||||||||||
Mfr: 2SA1244-Y(T6L1PANQ TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1244 | |||||||||||||||||
Mfr: TTA005,L1NQ(O TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | TTA005 | |||||||||||||||||
Mfr: 2SA2097(T6L1AST,NQ TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | 2-7J1A-3 | PNP | Single | 10 A | 50 V | 50 V | 7 V | 270 mV | - 55 C | + 150 C | 2SA | ||||||
Mfr: TTB002(T6L1AST,NQ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | TTB002 | |||||||||||||||||
Mfr: 2SC5886(TE16L1,NQ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC5886 | |||||||||||||||||
Mfr: 2SC3074-Y(T6L1NSNQ TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC3074 | |||||||||||||||||
Mfr: TTA003,L1PINQ(O TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | TTA003 | |||||||||||||||||
Mfr: 2SA2097(T6L1YZS,NQ TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | 2-7J1A-3 | PNP | Single | 10 A | 50 V | 50 V | 7 V | 270 mV | - 55 C | + 150 C | 2SA | ||||||
Mfr: 2SC3303-Y(T6L1DNSN TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC3303 | |||||||||||||||||
Mfr: 2SC2712-O,LXGF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | ||||||
Not Available Online | Si | TTC005 | ||||||||||||||||||
Not Available Online | Si | NPN | Single | 1 A | 400 V | 500 V | 5 V | 1.56 W | 10 MHz | - 65 C | + 150 C | KSH50T | ||||||||
Mfr: 2SA1213-O(TE12R,CF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1213 | |||||||||||||||||
Mfr: 2SA1162S-GR,LF(D TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1162S | |||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: HN4A06J(TE85LF) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: 2SA1362-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | AEC-Q101 | ||||||||||||||||||
Mfr: 2SC2712-BL,LXGF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q101 | |||||
Not Available Online | Si | Through Hole | TO-126N-3 | PNP | Single | 2 A | 230 V | 230 V | 5 V | 1.5 V | 1.5 W | - 55 C | + 150 C | TTA006B | ||||||
Mfr: 2SC3325-YLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online |