Toshiba - Bipolar Transistors - BJT
732 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1680(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 2A Transistor | Not Available Online | Si | Through Hole | LSTM-3 | PNP | Single | 2 A | 50 V | 60 V | 6 V | 500 mV | 900 mW | 100 MHz | + 150 C | 2SA1680 | |||||
Mfr: 2SC2236-Y(TPE6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 30V 1.5A 900mW | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 1.5 A | 30 V | 30 V | 5 V | 900 mW | 120 MHz | - 55 C | + 150 C | 2SC2236 | |||||
Mfr: 2SC2712BLT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | SMD/SMT | TO-236MOD-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 200 mW | 80 MHz | - 55 C | + 150 C | 2SC2712 | ||||
Mfr: 2SC3074-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 5A Transistor | Not Available Online | Si | PW-Mold | NPN | Single | 5 A | 50 V | 60 V | 5 V | 1 W | 120 MHz | - 55 C | + 150 C | 2SC3074 | Bulk | |||||
Mfr: 2SC4793(F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 230V 1A | Not Available Online | Si | Through Hole | TO-220FP-3 | NPN | Single | 1 A | 230 V | 230 V | 5 V | 2 W | 100 MHz | - 55 C | + 150 C | 2SC4793 | Tube | ||||
Mfr: 2SC5200-R(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | - 55 C | + 150 C | 2SC | ||||
Mfr: 2SA1145-O(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor PNP 150V 0.05A | Not Available Online | Si | Through Hole | LSTM-3 | PNP | Single | 50 mA | 150 V | 150 V | 5 V | 1 V | 800 mW | 200 MHz | + 150 C | 2SA1145 | Reel | ||||
Mfr: TPC6501(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistr NPN 10V 2A | Not Available Online | Si | VS6-6 | NPN | Dual | 2 A | 10 V | 20 V | 7 V | 1.6 W | - 55 C | + 150 C | TPC6501 | |||||||
Mfr: HN7G06FE-A(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-12V Vceo=50V Ic=-400mA IC=100mA | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 12 V, 50 V | HN7G06 | Reel | |||||||||||
Mfr: HN7G06FU-A(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-12V Vceo=50V 47K x 47Kohms | Not Available Online | Si | SMD/SMT | ES6-6 | PNP | Dual | 12 V | 15 V | 5 V | 200 mW | 130 MHz | HN7G06 | Reel | |||||||
Mfr: 2SC4738-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | VESM-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SC4738 | Reel | ||||
Mfr: 2SA1162S-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA | Not Available Online | Si | SMD/SMT | SC-59-3 | PNP | 50 V | 5 V | 150 mW | 80 MHz | 2SA1162S | Reel | |||||||||
Mfr: 2SC5065-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar 30mA 100mW 12V | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 30 mA | 12 V | 20 V | 3 V | 100 mW | + 125 C | 2SC5065 | Reel | ||||||
Mfr: HN3C51F-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Trans LFreq 120V NPN NPN 0.1A | Not Available Online | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | HN3C51 | Reel | |||||
Mfr: 2SA1587GRTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Trans -0.1A LN -120V VCEO | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | - 55 C | + 125 C | 2SA1587 | Reel | |||
Mfr: 2SC3138-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.5A IC 200V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 50 mA | 200 V | 200 V | 5 V | 750 mV | 150 mW | 100 MHz | 2SC3138 | Reel | |||||
Mfr: 2SA1954BTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Trans -0.5A LN -12V VCEO | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 12 V | 15 V | 5 V | 110 mV | 100 mW | 130 MHz | 2SA1954 | Reel | |||||
Mfr: 2SC6000(TE16L1,NQ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | 2-7J1A-3 | NPN | Single | 10 A | 50 V | 120 V | 6 V | 180 mV | 20 W | - 55 C | + 150 C | 2SC | Reel | ||||
Mfr: 2SC4117-BL(TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC4117 | |||||||||||||||||
Mfr: 2SA2154MFVGR,LXG(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA2154MFV | |||||||||||||||||
Mfr: 2SC6100,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | ||||||||||||||||||
Mfr: 2SA2154CT-Y,L3F(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA2154 | |||||||||||||||||
Mfr: HN1C03FU-B,LF(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | HN1C03 | |||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SMD/SMT | SOT-25-5 | NPN, PNP | Dual | 8 A | 30 V | 30 V, 60 V | 7 V | - 55 C | + 150 C | HN4B102 |