Toshiba - Bipolar Transistors - BJT
732 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5810(T2LPEDZF) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: RN1901FELXHF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: TTA009,L1Q(O TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: TBC847B,LM(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Si | Through Hole | TO-3PL-3 | PNP | Single | 15 A | 200 V | 200 V | 5 V | 1.5 V | 220 W | 25 MHz | - 55 C | + 150 C | ||||||
Not Available Online | ||||||||||||||||||||
Mfr: 2SC2458L-GR(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT ELECTRONIC COMPONENT | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 50 V | 50 V | 5 V | 200 mW | 80 MHz | 2SC2458 | Bulk | |||||||
Mfr: 2SA1941-O(Q,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP VCEO -140V 70-W DC -10A 100W | Not Available Online | Si | PNP | 2SA1941 | Tube | |||||||||||||||
Mfr: 2SC2655-Y(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCE 0.5V 900mW VCEO 50V tstg 1.0 | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 500 mV | 900 mW | 100 MHz | - 55 C | + 150 C | 2SC2655 | Tube | |||
Mfr: 2SC2881-Y(TE12L,CF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 120V fT 120 MHz Ic 800mA | Not Available Online | Si | SMD/SMT | SC-62-3 | NPN | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SC | Reel | ||||
Mfr: 2SC4116-GRTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SMV-5 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SC4116 | Reel | ||||
Mfr: 2SC4117-BL,LF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: 2SA1091-R(TPE2,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Bipolar Small Signal Transistors | Not Available Online | Si | Through Hole | TO-92-3 | PNP | Single | 300 V | 300 V | 8 V | 500 mV | 400 mW | 60 MHz | - 55 C | + 150 C | 2SA1091 | Reel | ||||
Mfr: 2SC2383-Y(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 160V DC 1A High Freq Trans | Not Available Online | Si | NPN | Single | 1 A | 160 V | 160 V | 6 V | 900 mW | - 55 C | + 150 C | 2SC2383 | Reel | |||||||
Mfr: 2SD1525(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 100V VCE 5V Ic 30A hFE 1000 min | Not Available Online | Si | NPN | 2SD1525 | Reel | |||||||||||||||
Mfr: 2SA2154MFV-Y TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA2154MFV | |||||||||||||||||
Mfr: 2SC1815-GR(TPE2,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 50V NPN 150mA Bipolar Trans 60V | Not Available Online | Si | NPN | 2SC1815 | Reel | |||||||||||||||
Mfr: 2SC5085-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar 80mA 100mW 12V | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 80 mA | 12 V | 20 V | 3 V | 100 mW | 7 GHz | + 125 C | 2SC5085 | Reel | |||||
Mfr: 2SC5095-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar 15mA 100mW 10V | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 15 mA | 10 V | 20 V | 1.5 V | 100 mW | 10 GHz | 2SC5095 | Reel | ||||||
Mfr: 2SC6026CTGRTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA 50V | Not Available Online | Si | 2SC6026CT | Reel |