Toshiba - Bipolar Transistors - BJT
732 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HN7G03FU-B(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-12V Vds=20V Ic=-400mA Id=100mA | Not Available Online | Si | HN7G03 | Reel | ||||||||||||||||
Mfr: HN7G02FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-50V Vds=20V Ic=-100mA Id=50mA | Not Available Online | Si | + 150 C | HN7G02 | ||||||||||||||||
Mfr: HN7G04FU-A(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | ES6-6 | PNP | Dual | 12 V | 15 V | 5 V | 200 mW | 130 MHz | HN7G04 | ||||||||
Mfr: 2SC4738-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | VESM-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SC4738 | Reel | ||||
Mfr: 2SA2154-GR(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA -0.3V | Not Available Online | Si | SMD/SMT | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 100 mW | 80 MHz | + 150 C | 2SA2154 | Reel | ||||||
Mfr: 2SC3265-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.8A IC 25V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 800 mA | 25 V | 30 V | 5 V | 400 mV | 200 mW | 120 MHz | 2SC3265 | Reel | |||||
Mfr: 2SC3326-A(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 42 mV | 150 mW | 30 MHz | 2SC3326 | Reel | |||||
Mfr: 2SC4215-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar NPN 20mA 100mW 30V | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 20 mA | 30 V | 40 V | 4 V | 100 mW | 550 MHz | + 125 C | 2SC4215 | Reel | |||||
Mfr: 2SC5232BTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor Lo Freq NPN 0.5A 12V | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 500 mA | 12 V | 15 V | 5 V | 110 mV | 150 mW | 130 MHz | 2SC5232 | Reel | |||||
Mfr: HN3A51F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Trans LFreq -120V PNP PNP -0.10A | Not Available Online | Si | SMD/SMT | SOT-26-6 | PNP | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | HN3A51 | Reel | |||||
Mfr: 2SA1162-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Transistor -50V S-Mini -0.15A -0.3V | Not Available Online | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SA1162 | Reel | |||
Mfr: 2SC5233BTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor Lo Freq NPN 0.5A 12V | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 12 V | 15 V | 5 V | 110 mV | 100 mW | 130 MHz | 2SC5233 | Reel | |||||
Mfr: 2SC2713BLTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.1A IC 120V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | 2SC2713 | Reel | |||||
Not Available Online | Si | NPN | TTC003 | Tube | ||||||||||||||||
Mfr: HN1C01FUGRLFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT VCEO 50V IC 150mA HFE 120 - 400 150mA | Not Available Online | Si | SMD/SMT | US-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | - 55 C | + 125 C | HN1C01 | Reel | |||
Mfr: 2SA1362-GRLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1362 | |||||||||||||||||
Mfr: 2SC3325-YLXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: 2SC6026MFVG,L3XG(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC6026 | |||||||||||||||||
Mfr: 2SC5085-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SC-70-3 | NPN | Single | 80 mA | 12 V | 20 V | 3 V | 100 mW | 7 GHz | - 55 C | + 125 C | Reel | |||||
Not Available Online | SMD/SMT | SC-62-3 | PNP | Single | 5 A | 20 V | 20 V | 7 V | 190 mV | - 55 C | + 150 C | 2SA | ||||||||
Not Available Online | SMD/SMT | 2-3S1C-3 | PNP | Single | 4 A | 20 V | 20 V | 7 V | 1.1 V | - 55 C | + 150 C | 2SA | ||||||||
Not Available Online | SMD/SMT | 2-7J1A-3 | PNP | Single | 3 A | 60 V | 60 V | 7 V | 1 V | 9 MHz | - 55 C | + 150 C | 2SB | |||||||
Not Available Online | SMD/SMT | SC-62-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 500 mV | 120 MHz | - 55 C | + 150 C | 2SC | |||||||
Not Available Online | ||||||||||||||||||||
Mfr: 2SA1943N(S1,E TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA |