Toshiba - Bipolar Transistors - BJT
732 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HN1A01FE-GR,LXHF TTI: HN1A01FE-GR LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT563 50V PNP+PNP BIPOLAR | Not Available Online | Reel | HN1A01FE-GR,LXHF | ||||||||||||||||||
Mfr: HN1B04FE-GR,LXHF TTI: HN1B04FE-GR LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT563 50V PNP+NPN BIPOLAR | Not Available Online | Reel | HN1B04FE-GR,LXHF | ||||||||||||||||||
Mfr: 2SA2154MFVGR,L3F TTI: 2SA2154MFVGRL3F Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP SOT723 50V | Not Available Online | Reel | |||||||||||||||||||
Mfr: TTC4116FU,LF TTI: TTC4116FULF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT323 50V | Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: 2SC4116-BL,LXHF TTI: 2SC4116-BL LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT323 50V NPN BIPOLAR TRANS | Not Available Online | Reel | 2SC4116-BL,LXHF | ||||||||||||||||||
Mfr: 2SC4116-GR,LXHF TTI: 2SC4116-GR LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT323 50V NPN BIPOLAR TRANS | Not Available Online | Reel | 2SC4116-GR,LXHF | ||||||||||||||||||
Mfr: HN1B04FU-GR,LXHF TTI: HN1B04FU-GR LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SOT363 50V PNP+NPN BIPOLAR | Not Available Online | Reel | HN1B04FU-GR,LXHF | ||||||||||||||||||
Mfr: 2SA1201-Y(TE12L,ZC TTI: 2SA1201-Y(TE12LZC Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SC62-3 120V .8A PNP EPITAXIAL | Not Available Online | Si | SMD/SMT | SC-62-3 | PNP | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SA | Reel | |||||
Mfr: 2SC3326-A,LF TTI: 2SC3326-ALF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SC59 25V .3A NPN EPITAXIAL | Not Available Online | Si | 2SC3326 | Reel | |||||||||||||||||
Mfr: 2SC4738-GR,LF TTI: 2SC4738-GRLF Toshiba Availability: 0In StockBipolar Transistors - BJT 2-2H1S 60V .1A NPN EPITAXIAL | 0In Stock | Si | 2SC4738 | Reel | |||||||||||||||||
Mfr: 2SC2712-GR(TE8,LF TTI: 2SC2712-GR(TE85LF Toshiba Availability: 0In StockBipolar Transistors - BJT S-MINI 50V .15A NPN EPITAXIAL | 0In Stock | Si | SMD/SMT | 2-3F1A | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | ||||
Mfr: HN1A01FU-Y,LF TTI: HN1A01FU-YLF Toshiba Availability: 0In StockBipolar Transistors - BJT TRANS-SS DUAL PNP SOT363 50V | 0In Stock | Si | HN1A01 | Reel | |||||||||||||||||
Mfr: 2SA1832-GR,LF TTI: 2SA1832-GRLF Toshiba Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT416 50V | 0In Stock | Si | 2SA1832 | Reel | |||||||||||||||||
Mfr: 2SA1587-GR,LF TTI: 2SA1587-GRLF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP SOT323 120V | Not Available Online | Reel | |||||||||||||||||||
Mfr: 2SA2154MFV-Y,L3F TTI: 2SA2154MFV-YL3F Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP SOT723 50V | Not Available Online | Reel | |||||||||||||||||||
Mfr: 2SC2712-Y,LF TTI: 2SC2712-YLF Toshiba Availability: 0In StockBipolar Transistors - BJT BIPOLAR TRANSISTOR BJT | 0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | |||||
Mfr: TBC847B,LM TTI: TBC847BLM Toshiba Availability: 0In StockBipolar Transistors - BJT SOT23-3 50V .15A NPN EPITAXIAL | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: 2SC2712-GR(TE8,LF TTI: 2SC2712-GR(TE8,LF Toshiba Availability: 0In StockBipolar Transistors - BJT S-MINI 50V .15A NPN EPITAXIAL | 0In Stock | Reel | |||||||||||||||||||
Mfr: 2SA1451A-O(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-220-3 FP | PNP | Single | 12 A | 50 V | 60 V | 6 V | 30 W | 70 MHz | + 150 C | 2SA1451 | |||||||
Mfr: 2SA1681(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 2A Transistor | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 50 V | 60 V | 6 V | 500 mW | 100 MHz | - 55 C | + 150 C | 2SA1681 | Reel | ||||||
Mfr: 2SC6060(STA4,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 230V 1A Transistor | Not Available Online | Si | SC-67-3 | NPN | Single | 1 A | 230 V | 230 V | 5 V | 2 W | 100 MHz | - 55 C | + 150 C | 2SC6060 | |||||||
Mfr: 2SD1407A-Y(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 100V 5A Transistor | Not Available Online | Si | Through Hole | TO-220FP-3 | NPN | Single | 5 A | 100 V | 100 V | 5 V | 30 W | 12 MHz | - 55 C | + 150 C | 2SD1407A | ||||||
Mfr: 2SA1145-O(TPE6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-92-3 | PNP | Single | 50 mA | 150 V | 150 V | 5 V | 800 mW | 200 MHz | - 55 C | + 150 C | 2SA1145 | ||||||
Mfr: HN7G09FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=50V Vds=30V Ic=100mA Id=100mA | Not Available Online | Si | SMD/SMT | ES6-6 | NPN | Dual | 50 V | 50 V | 10 V | 100 mW | 250 MHz | HN7G09 | Reel |