TT Electronics - Bipolar Transistors - BJT
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2N2907ACSM TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 400 mW | 200 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | NPN, PNP | Tray | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-39-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 800 mW | 300 MHz | - 65 C | + 200 C | |||||||
Not Available Online | Si | Through Hole | PNP | Single | 500 mA | 300 V | 300 V | 5 V | 250 mV | 2.5 W | 110 MHz | - 65 C | + 200 C | |||||||
Mfr: 2N2222ACSM-N2 TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: 2N2222ADCSM-N2 TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: 2N2222A-N2 TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: 2N3637CSM-JQR-BTR TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Not Available Online | Si | BDX | ||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 25 A | 125 V | 150 W | ||||||||||||
Not Available Online | Si | TO-39-3 | NPN | Single | 2 A | 60 V | 120 V | 6 V | 870 mW | 100 MHz | - 65 C | + 200 C | ||||||||
Not Available Online | Si | |||||||||||||||||||
Mfr: 2N3810DCSM.02TR TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | ||||||||||||||||||
Mfr: 2N2222ADCSM-N2-X TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: 2N5551CSM-JQR-BTR TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: 2N2222ACSM-QR-B TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | |||||||||||||||||||
Mfr: BUZ50A-220M-ISO TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | ||||||||||||||||||
Mfr: 2N2222ADCSM-QR-EB TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | ||||||
Mfr: 2N2222ACSM-QR-EB TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | Through Hole | TO-39-3 | NPN | Single | 250 V | 300 V | 7 V | 5 W | 15 MHz | - 65 C | + 200 C | ||||||||
Mfr: 2N5551CSM-JQR-B TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 160 V | 180 V | 6 V | 200 mV | 350 mW | 300 MHz | - 55 C | + 150 C | ||||||
Not Available Online | Si | PNP | ||||||||||||||||||
Mfr: 2N3055-JQR-B TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-3 -2 | NPN | Single | 70 V | 100 V | 7 V | 1.1 V | 117 W | 2.5 MHz | - 65 C | + 200 C |