• Transistors
  • Bipolar Transistors - BJT

UMZ1NT - ROHM Semiconductor - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: UMZ1NTR
TTI: UMZ1NTR
ROHM Semiconductor
Availability:

12,000In Stock

Bipolar Transistors - BJT NPN/PNP 50V 150MA SOT-363

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
50 V
60 V
6 V, 7 V
400 mV, 500 mV
150 mW
180 MHz, 140 MHz
+ 150 C
UMZ1NT
Reel
UMZ1N