• Transistors
  • Bipolar Transistors - BJT

2SD2153 - ROHM Semiconductor - Bipolar Transistors - BJT

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SD2153T100U
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 25V 2A

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
NPN
Single
2 A
25 V
30 V
6 V
500 mV
500 mW
110 MHz
+ 150 C
2SD2153
Reel
Datasheet
Mfr: 2SD2153T100V
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 25V 2A

Not Available Online

Call
or
View Details
Si
SMD/SMT
MPT-3
NPN
Single
2 A
25 V
30 V
6 V
500 mV
500 mW
110 MHz
+ 150 C
2SD2153
Reel
Datasheet
Mfr: 2SD2153T100W
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT TRANS GP BJT NPN 25V 2A 4PIN

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
NPN
Single
2 A
25 V
30 V
6 V
500 mV
500 mW
110 MHz
+ 150 C
2SD2153
Reel