2SARx - ROHM Semiconductor - Bipolar Transistors - BJT
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SAR582D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, TO-252 (DPAK), -10V -30A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 230 MHz | + 150 C | 2SARx | Reel | |||||
Mfr: 2SAR375PHZGT100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, SOT-89, -120V -1.5A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 120 V | 120 V | 6 V | 320 mV | 2 W | 280 MHz | + 150 C | 2SARx | Reel | ||||
Mfr: 2SAR587D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, TO-252 (DPAK), -120V -3A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 120 V | 120 V | 6 V | 200 mV | 10 W | 250 MHz | + 150 C | 2SARx | Reel | |||||
Mfr: 2SAR372PHZGT100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, SOT-89, -120V -0.7A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 120 V | 120 V | 6 V | 360 mV | 2 W | 300 MHz | + 150 C | 2SARx | Reel | ||||
Mfr: 2SAR553RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, SOT-346T, -20V -50A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 400 mV | 1 W | 320 MHz | + 150 C | 2SARx | Reel |