• Transistors
  • Bipolar Transistors - BJT

2SA1576UB - ROHM Semiconductor - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1576UBTLR
TTI: 2SA1576UBTLR
ROHM Semiconductor
Availability:

0In Stock

717,000 On Order
Expected
Bipolar Transistors - BJT GP Amp Trans

0In Stock

717,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
UMT-3
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
200 mW
140 MHz
+ 150 C
2SA1576UB
Reel