• Transistors
  • Bipolar Transistors - BJT

2SA1576A - ROHM Semiconductor - Bipolar Transistors - BJT

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1576AT106S
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT PNP 50V 0.15A SOT-323

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
200 mW
140 MHz
+ 150 C
2SA1576A
Reel
Datasheet
Mfr: 2SA1576AT106R
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT PNP 50V 0.15A SOT-323

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
200 mW
140 MHz
+ 150 C
2SA1576A
Reel
Datasheet
Mfr: 2SA1576AT106Q
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT PNP 50V 0.15A SOT-323

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
PNP
Single
150 mA
50 V
60 V
6 V
200 mW
140 MHz
- 55 C
+ 150 C
2SA1576A
Reel