• Transistors
  • Bipolar Transistors - BJT

2SA1514K - ROHM Semiconductor - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1514KT146R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP 120V 50MA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PNP
Single
50 mA
120 V
120 V
5 V
500 mV
200 mW
140 MHz
+ 150 C
2SA1514K
Reel
Datasheet
Mfr: 2SA1514KT146S
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP 120V 50MA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-59-3
PNP
Single
50 mA
120 V
120 V
5 V
500 mV
200 mW
140 MHz
+ 150 C
2SA1514K
Reel