• Transistors
  • Bipolar Transistors - BJT

ROHM Semiconductor - Bipolar Transistors - BJT

1,289 Results
1,289 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2SB1732TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT 12V 1.5A PNP LOW

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323T-3
PNP
Single
12 V
15 V
6 V
200 mV
800 mW
400 MHz
+ 150 C
2SB1732
Reel
2SB1732
Datasheet
Mfr: 2SD2351T106W
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 50V 150MA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
NPN
Single
150 mA
50 V
60 V
12 V
300 mV
200 mW
250 MHz
+ 150 C
2SD2351
Reel
Datasheet
Mfr: 2SD2657KT146
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 30V 1.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
NPN
Single
1.5 A
30 V
30 V
6 V
350 mV
200 mW
330 MHz
+ 150 C
2SD2657K
Reel
2SD2657K
Datasheet
Mfr: EMT18T2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Bipolar Transistors - BJT DUAL PNP/PNP

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-563-6
PNP
Dual
12 V
15 V
6 V
250 mV
150 mW
260 MHz
+ 150 C
EMT18
Reel
EMT18
Datasheet
Mfr: US6T9TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT BIPOLAR PNP

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
PNP
Dual
30 V
30 V
6 V
350 mV
400 mW
320 MHz
+ 150 C
US6T9
Reel
US6T9
Datasheet
Mfr: BC848BT116
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 30V 1MA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
30 V
30 V
5 V
600 mV
350 mW
200 MHz
+ 150 C
BC848B
Reel
BC848B
Datasheet
Mfr: 2SCR554P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 80V Vceo 1.5A Ic MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1.5 A
80 V
80 V
6 V
300 mV
2 W
300 MHz
+ 150 C
2SxR
Reel
2SCR554P5
Datasheet
Mfr: 2SAR340PT100Q
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
100 mA
400 V
400 V
7 V
150 mV
500 mW
+ 150 C
2SxR
Reel
Datasheet
Mfr: 2SAR522MT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
PNP
Single
200 mA
20 V
20 V
5 V
300 mV
150 mW
350 MHz
+ 150 C
2SAR522M
Reel
2SAR522M
Datasheet
Mfr: 2SCR522EBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416FL-3
NPN
Single
200 mA
20 V
20 V
5 V
300 mV
150 mW
400 MHz
+ 150 C
2SCR522EB
Reel
2SCR522EB
Datasheet
Mfr: US6T8TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP+PNP -12VCEO-1.5A SOT-363T

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
PNP
Dual
12 V
15 V
6 V
200 mV
400 mW
400 MHz
+ 150 C
Reel
US6T8
Datasheet
Mfr: UMT18NTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP+PNP -12VCEO-0.5A SOT-363

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
PNP
Dual
12 V
15 V
6 V
250 mV
150 mW
260 MHz
+ 150 C
Reel
UMT18N
Datasheet
Mfr: EMT51T2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
PNP
Dual
20 V
20 V
5 V
300 mV
150 mW
350 MHz
+ 150 C
Reel
EMT51
Datasheet
Mfr: 2SCR542PT100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT Bipolar Transistors BJT I2C BUS 2Kbit

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
5 A
30 V
30 V
6 V
400 mV
500 mW
250 MHz
+ 150 C
Reel
2SCR542P
Datasheet
Mfr: EMX52T2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
NPN
Dual
50 V
50 V
5 V
300 mV
150 mW
350 MHz
+ 150 C
Reel
EMX52
Datasheet
Mfr: 2SAR372P5T100Q
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
700 mA
120 V
120 V
6 V
180 mV
500 mW
300 MHz
+ 150 C
Reel
Datasheet
Mfr: 2SA2088U3T106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -60V VCEO -0.5A SOT-323

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
500 mA
60 V
60 V
6 V
500 mV
200 mW
400 MHz
+ 150 C
Reel
2SA2088U3
Datasheet
Mfr: 2SAR574D3FRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
PNP
Single
80 V
80 V
6 V
400 mV
10 W
280 MHz
+ 150 C
AEC-Q101
Reel
2SAR574D3FRA
Datasheet
Mfr: 2SARA41CHZGT116R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
50 mA
120 V
120 V
5 V
500 mV
200 mW
140 MHz
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: 2SD2707T2LV
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 50V 0.15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
VMT-3
NPN
Single
150 mA
50 V
60 V
12 V
300 mV
150 mW
250 MHz
+ 150 C
2SD2707
Reel
Datasheet
Mfr: 2SAR544RHZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
SOT-346T-3
PNP
Single
80 V
80 V
6 V
200 mV
1 W
280 MHz
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: 2SD2701TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 12V 2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323T-3
NPN
Single
1.5 A
30 V
30 V
6 V
350 mV
800 mW
300 MHz
+ 150 C
2SD2701
Reel
2SD2701
Datasheet
Mfr: 2SD2656T106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 30V 1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
1 A
30 V
30 V
6 V
350 mV
200 mW
400 MHz
+ 150 C
2SD2656
Reel
2SD2656
Datasheet
Mfr: 2SAR582D3FRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP, TO-252 (DPAK), -10V -30A, Power Transistor for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
PNP
Single
30 V
30 V
6 V
400 mV
10 W
230 MHz
+ 150 C
2SARx
Reel
Datasheet
Mfr: 2SCR502E3TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
NPN
Single
500 mA
30 V
30 V
6 V
300 mV
150 mW
360 MHz
+ 150 C
Reel
  • ...
  • 7
  • 8
  • 9