ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | NPN | Single | 5 A | 30 V | 30 V | 6 V | 1.25 W | 360 MHz | + 150 C | Reel | QSX3 | ||||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Single | 12 V | 15 V | 6 V | 250 mV | 400 mW | 360 MHz | + 150 C | Reel | US6X3 | |||||||
Mfr: 2SC5825TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 755-2SCR573D3TL1 | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 60 V | 60 V | 6 V | 1 W | 200 MHz | + 150 C | Reel | ||||||||
Mfr: 2SC5867TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | |||||||||||||||||
Mfr: 2SC3359STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 300 mA | 80 V | 80 V | 5 V | 300 mW | 150 MHz | + 150 C | |||||||||
Mfr: 2SA1038STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 120V 0.05A 3PIN | Not Available Online | Si | SMD/SMT | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 300 mW | 140 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SB1427T100U TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Reel | ||||||||||||||||||
Mfr: 2SB1443TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR | Not Available Online | Si | Through Hole | TV2-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 150 mV | 200 MHz | + 150 C | Reel | |||||||
Mfr: 2SC2389STPE TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | Reel | |||||||||||||||||
Mfr: 2SD1468STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 1 A | 15 V | 30 V | 5 V | 300 mW | 150 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SD2687STP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 12 V | 15 V | 6 V | 250 mV | 400 mW | 360 MHz | + 150 C | Reel | 2SD2687S | |||||||
Mfr: 2SA1038STPS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 120V 0.05A 3PIN | Not Available Online | Si | SMD/SMT | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 300 mW | 140 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SB1241TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 1A | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 80 V | 80 V | 5 V | 400 mV | 1 W | 100 MHz | + 150 C | Ammo Pack | |||||||
Mfr: 2SC1740STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SC1740STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SA1759T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 400V 0.1A | Not Available Online | Si | SMD/SMT | PNP | Single | 100 mA | 400 V | 400 V | 7 V | 2 W | 20 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SB1236ATV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR PNP 160V 1.5A | Not Available Online | Si | Through Hole | PNP | Single | 3 A | 160 V | 160 V | 5 V | 2 V | 1 W | 50 MHz | + 150 C | Ammo Pack | |||||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | FMW1 | Reel | ||||||||
Mfr: 2SB1240TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER PNP 32V 2A | Not Available Online | Si | Through Hole | PNP | Single | 3 A | 32 V | 40 V | 5 V | 500 mV | 1 W | 100 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | VT6X2 | Reel | VT6X2 | ||||||
Mfr: 2SD1858TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 32V 1A | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 32 V | 40 V | 5 V | 1 W | 150 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SB1243TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 3A | Not Available Online | Si | Through Hole | PNP | Single | 3 A | 50 V | 60 V | 5 V | 1 W | 70 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SD1857ATV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 160V 1.5A | Not Available Online | Si | Through Hole | NPN | Single | 3 A | 160 V | 160 V | 5 V | 1 W | 80 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | Reel | VT6T2 | |||||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | UMX5N | Reel | UMX5N |