ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-416-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA1774 | ||||||||
Mfr: 2SAR572DFHGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | 2SAR572DFHG | ||||||
Mfr: 2SAR574DFHGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 10 W | 280 MHz | + 150 C | AEC-Q101 | 2SAR574DFHG | ||||||
Mfr: 2SB1198KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 80 V | 80 V | 5 V | 500 mV | 200 mW | 180 MHz | + 150 C | 2SB1198K | |||||||
Mfr: 2SB1561T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 60 V | 500 mW | 2SB1561 | ||||||||||||
Mfr: 2SC3837KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 20 V | 30 V | 3 V | 500 mV | 200 mW | 1.5 GHz | + 150 C | 2SC3837K | |||||||
Mfr: 2SC5658T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC5658 | |||||||
Mfr: 2SA2029FST2LQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP GENERAL PURPOSE | Not Available Online | Si | SMD/SMT | PNP | Reel | ||||||||||||||||
Mfr: 2SC5919TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | ||||||||||||||||||
Mfr: 2SB1243TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 3 A | 50 V | 60 V | 5 V | 1 W | 70 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: SSTA14T116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SURFACE NPN DARL | Not Available Online | Si | SMD/SMT | NPN | Reel | ||||||||||||||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 60 V | Reel | MP6X3 | ||||||||||||||
Mfr: 2SC5734TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | |||||||||||||||||
Mfr: 2SA1585STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 20 V | 20 V | 6 V | 400 mW | 240 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SD1768STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN DRIVER | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 80 V | 100 V | 5 V | 300 mW | 100 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SB1308T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 3A | Not Available Online | Si | SMD/SMT | PNP | Single | 3 A | 20 V | 50 V | 6 V | 2 W | 120 MHz | + 150 C | Reel | ||||||||
Mfr: 2SB1326TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 5A | Not Available Online | Si | Through Hole | PNP | Single | 5 A | 20 V | 30 V | 6 V | 1.5 W | 120 MHz | + 150 C | Ammo Pack | ||||||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 300 mW | 180 MHz | + 150 C | Reel | |||||||||
Not Available Online | Si | Through Hole | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 625 mW | 250 MHz | - 55 C | + 150 C | Ammo Pack | ||||||||
Mfr: 2SB1443TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 3A | Not Available Online | Si | Through Hole | PNP | Single | 5 A | 50 V | 50 V | 5 V | 1 W | 200 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SAR523V1T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 755-2SAR523MT2L | Not Available Online | Si | SMD/SMT | PNP | Dual | 100 mA | 50 V | 100 mW | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | NPN | Single | 12 V | 15 V | 6 V | 180 mV | 1.25 W | 360 MHz | + 150 C | Reel | QSX5 | |||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 20 V | 20 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | Reel | VT6T11 | |||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 20 V | 20 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | Reel | VT6X11 | |||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | Reel | VT6X12 |