ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 5 A | 20 V | 50 V | 6 V | 1 V | 10 W | 150 MHz | + 150 C | 2SD2118 | |||||||
Not Available Online | Si | SMD/SMT | SOT-353T-5 | NPN | Single | 30 V | 400 mW | US5L12TR | |||||||||||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 30 V | MP6X11 | |||||||||||||||
Mfr: 2SA1037AKFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1037AKFRA | |||||||
Mfr: 2SC4102U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | 2SC4102U3HZG | ||||||
Mfr: 2SD1859TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER NPN 80V 0.7A | Not Available Online | Si | Through Hole | NPN | Single | 1 A | 80 V | 80 V | 5 V | 200 mV | 1 W | 120 MHz | + 150 C | Ammo Pack | |||||||
Mfr: 2SA1807TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP;HIGH VOLTAGE HFE RANK 'P' | Not Available Online | Si | SMD/SMT | PNP | Single | 1 A | 600 V | 600 V | 7 V | 1 W | 15 MHz | - 55 C | + 150 C | Reel | 2SA1807 | ||||||
Mfr: 2SC1741ASTPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.5A | Not Available Online | Si | SMD/SMT | NPN | Single | 500 mA | 32 V | 40 V | 5 V | 300 mW | 250 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SC5659T2LP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 25V 50MA | Not Available Online | Si | SMD/SMT | VMT-3 | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 100 mV | 150 mW | 300 MHz | + 150 C | 2SC5659 | Reel | |||||
Mfr: 2SC4618TLN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN | Not Available Online | Si | SMD/SMT | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 100 mV | 150 mW | 300 MHz | + 150 C | 2SC4618 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 20 V | 20 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | Reel | VT6T1 | |||||||
Mfr: 2SA1036KT146P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR PNP 32V 0.5A | Not Available Online | Si | SMD/SMT | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 200 mW | 200 MHz | + 150 C | Reel | ||||||||
Mfr: 2SC5731T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | |||||||||||||||||
Mfr: 2SC5733T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | |||||||||||||||||
Mfr: 2SC5734KT146R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | |||||||||||||||||
Not Available Online | Si | SMD/SMT | NPN | Reel | |||||||||||||||||
Mfr: 2SB1237TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER PNP 32V 1A | Not Available Online | Si | Through Hole | PNP | Single | 1 A | 32 V | 32 V | 5 V | 1 W | 150 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SB1238TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER PNP 80V 0.7A | Not Available Online | Si | Through Hole | PNP | Single | 700 mA | 80 V | 80 V | 5 V | 1 W | 120 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SD1864TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 3 A | 50 V | 60 V | 5 V | 1 W | 90 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Not Available Online | Si | SMD/SMT | PNP | Reel | |||||||||||||||||
Mfr: 2SA2199T2LQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP BIPLR HFE RANK Q | Not Available Online | Si | SMD/SMT | VMN-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 110 MHz | + 150 C | Reel | ||||||
Not Available Online | Si | Through Hole | TO-220FP-3 | NPN | Single | 1.5 A | 160 V | 160 V | 5 V | 2 V | 2 W | 80 MHz | + 150 C | Bulk | |||||||
Mfr: 2SD1862TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | Reel | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-6 | PNP | Dual | 500 mA | 50 V | 60 V | 5 V | 600 mV | 300 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||||
Mfr: 2SC4115STPS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 20V 2A 3PIN | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 20 V | 40 V | 6 V | 400 mW | 290 MHz | - 55 C | + 150 C | Reel |