ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC2412KFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC2412KFRA | ||||||
Mfr: 2SD2351T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2351 | |||||||
Mfr: 2SD2707T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | NPN | Single | 150 mA | 20 V | 50 V | 25 V | 300 mV | 150 mW | 250 MHz | + 150 C | 2SD2707 | ||||||
Mfr: 2SA1576AT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1576A | |||||||
Mfr: 2SA2029FHAT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | 2SA2029FHA | ||||||
Mfr: 2SB1197KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 32 V | 40 V | 5 V | 500 mV | 200 mW | 200 MHz | + 150 C | 2SB1197K | |||||||
Mfr: 2SC4102T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SC4102 | |||||||
Mfr: EMZ1FHAT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 400 mV | AEC-Q101 | EMZ1FHA | |||||||||||||||||
Mfr: IMH4AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | AEC-Q101 | IMH4AFRA | ||||||||||||||||||
Mfr: 2SCR372P5T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 300 mV | 2 W | 220 MHz | + 150 C | 2SCR372P5 | ||||||
Mfr: 2SCR586DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 200 MHz | + 150 C | 2SCR586D | |||||||
Mfr: 2SB1427T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 20 V | 20 V | 6 V | 500 mV | 2 W | 150 MHz | + 150 C | 2SB1427 | |||||||
Mfr: 2SC4061KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 300 V | 300 V | 5 V | 2 V | 200 mW | 100 MHz | + 150 C | 2SC4061K | |||||||
Mfr: 2SA1759T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 100 mA | 400 V | 400 V | 7 V | 500 mV | 500 mW | 12 MHz | + 150 C | 2SA1759 | ||||||
Not Available Online | Si | SMD/SMT | SOT-428-3 | PNP | Single | 6 A | 60 V | 60 V | 6 V | 500 mV | 10 W | 180 MHz | + 150 C | 2SA2072 | |||||||
Mfr: 2SA2073TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 60 V | 1 W | 2SA2073 | |||||||||||||
Mfr: 2SAR542DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 30 V | 2SAR542D | |||||||||||||
Mfr: 2SB1240TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 32 V | 40 V | 5 V | 800 mV | 100 MHz | + 150 C | 2SB1240 | ||||||||
Mfr: 2SB1241TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 1 A | 80 V | 80 V | 5 V | 400 mV | 100 MHz | + 150 C | 2SB1241 | ||||||||
Mfr: 2SB1386T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 5 A | 20 V | 30 V | 6 V | 1 V | 2 W | 120 MHz | + 150 C | 2SB1386 | ||||||
Mfr: 2SB1443TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 50 V | 1 W | 2SB1443 | |||||||||||||
Mfr: 2SB1644JTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | D2PAK-3 | PNP | Single | 6 A | 80 V | 80 V | 5 V | 1.5 V | 30 W | 12 MHz | + 150 C | 2SB1644J | ||||||
Mfr: 2SC2389STP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 120 V | 300 mW | 2SC2389S | |||||||||||||
Mfr: 2SC2413KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-236-3 | NPN | Single | 25 V | 200 mW | 2SC2413K | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-428-3 | NPN | Single | 5 A | 60 V | 100 V | 5 V | 500 mV | 10 W | 120 MHz | + 150 C | 2SC5103 |