ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD2097TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 5A | Not Available Online | Si | Through Hole | NPN | Single | 5 A | 20 V | 50 V | 6 V | 1 W | 150 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SC3415STPP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 300V 0.1A 3PIN | Not Available Online | Si | Through Hole | TO-92-3 Kinked Lead | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 2 V | 300 mW | 100 MHz | + 150 C | Reel | ||||||
Mfr: 2SD786STPS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 300 mA | 40 V | 50 V | 5 V | 30 mV | 100 MHz | + 125 C | Ammo Pack | ||||||||
Not Available Online | Si | SMD/SMT | NPN, PNP | Dual | 3 A | 12 V | 15 V | 6 V | 1.25 W | 280 MHz | + 150 C | Reel | QSZ3 | ||||||||
Mfr: 2SD1468STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 15V 1A 3PIN | Not Available Online | Si | Through Hole | NPN | Single | 1 A | 15 V | 30 V | 5 V | 300 mW | 150 MHz | - 55 C | + 150 C | Reel | |||||||
Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | + 150 C | 2SD2654 | 2SD2654 | ||||||
Mfr: 2SA1514KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1514K | |||||||
Mfr: 2SA1576AFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | 2SA1576AFRA | ||||||
Mfr: 2SA1577T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | 2SA1577 | ||||||
Mfr: 2SA1774EBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 500 mV | AEC-Q101 | 2SA1774EBHZG | |||||||||||||||||
Mfr: 2SC4082T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 20 V | 30 V | 3 V | 500 mV | 200 mW | 1.5 GHz | + 150 C | 2SC4082 | ||||||
Mfr: 2SC4098T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 25 V | 40 V | 5 V | 300 mV | 200 mW | 300 MHz | + 150 C | 2SC4098 | |||||||
Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | 2SC4726 | ||||||||
Mfr: IMB3AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | AEC-Q101 | IMB3AFRA | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 60 V | 60 V | 6 V | 500 mV | 500 mW | 200 MHz | + 150 C | 2SC5866 | ||||||||
Mfr: 2SCR346PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 400 V | 400 V | 7 V | 300 mV | 2 W | + 150 C | 2SCR346P | ||||||||
Mfr: 2SCR372PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 300 mV | 2 W | 220 MHz | + 150 C | 2SCR372P | ||||||
Mfr: 2SCR542F3TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SCR542F3 | ||||||||||||||||||
Mfr: 2SCR573DA08TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | AEC-Q101 | 2SCR573DA08 | |||||||||||||||||
Mfr: 2SCR574DFHGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 280 MHz | + 150 C | AEC-Q101 | 2SCR574DFHG | ||||||
Mfr: 2SD2607FU6 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans Darlington NPN 100V 8A | Not Available Online | Si | Through Hole | TO-220FP-3 | NPN | Single | 8 A | 100 V | 100 V | 7 V | 1.5 V | 30 W | 40 MHz | + 150 C | Bulk | ||||||
Not Available Online | BCX70JT116 | ||||||||||||||||||||
Mfr: 2SAR375P5T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 120 V | 120 V | 6 V | 320 mV | 2 W | 280 MHz | + 150 C | Reel | 2SAR375P5 | ||||||
Mfr: 2SARA41CHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | 2SARA41CHZG | |||||
Mfr: 2SARA41CT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 120 V | 120 V | 5 V | 500 mV | 350 mW | 140 MHz | + 150 C | Reel | 2SARA41C |