ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD2654E3TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | + 150 C | |||||||
Mfr: 2SA1576UBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | 2SA1576UBHZG | ||||||
Mfr: 2SC6114T2LQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMLL SIG LO FREQ AMP 50V 100MA | Not Available Online | Si | SMD/SMT | VMT-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 130 MHz | + 150 C | Reel | ||||||
Mfr: 2SC6114T2LR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRNSISTR BIPOLAR NPN | Not Available Online | Si | SMD/SMT | VMT-3 | NPN | Single | 50 V | 50 V | 5 V | 300 mV | 150 mW | 130 MHz | + 150 C | Reel | |||||||
Not Available Online | Si | Through Hole | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mW | 300 MHz | - 55 C | + 150 C | Ammo Pack | ||||||||
Mfr: 2SC4620TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 100 mA | 400 V | 400 V | 7 V | 1 W | 20 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SC5730KT146R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 30 V | 30 V | 6 V | 200 mW | 280 MHz | + 150 C | |||||||||
Mfr: 2SC5731T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 30V 2A | Not Available Online | Si | SMD/SMT | MPT-3 | NPN | 2 A | 30 V | Reel | |||||||||||||
Mfr: 2SC5734KT146Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | |||||||||||||||||
Mfr: 2SC5919TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | 2SC5919 | |||||||||||||||||
Mfr: 2SC5984TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT HIGH VOLT 2A | Not Available Online | Si | SMD/SMT | TSMT-3 | NPN | 5 A | 30 V | Reel | |||||||||||||
Mfr: 2SB1236TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR PNP 120V 1.5A | Not Available Online | Si | Through Hole | PNP | Single | 1.5 A | 120 V | 120 V | 5 V | 1 W | 50 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SD1862TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER NPN 32V 2A | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 32 V | 40 V | 5 V | 1 W | 100 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SD1963T100S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 3A | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 20 V | 50 V | 6 V | 2 W | 150 MHz | + 150 C | Reel | ||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 15 V | 25 V | 2.5 V | 250 mW | 1 GHz | + 150 C | BFS17 | |||||||||
Mfr: 2SC4015TV2N TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 300V 100MA | Not Available Online | Si | Through Hole | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 1 W | 100 MHz | + 150 C | Ammo Pack | 2SC4015 | |||||||
Mfr: MMST4126T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT PNP | Not Available Online | Si | SMD/SMT | PNP | Single | 200 mA | 25 V | 25 V | 4 V | 350 mW | 400 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: MMST5087T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | PNP | Reel | ||||||||||||||||
Mfr: MMST918T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT NPN | Not Available Online | Si | SMD/SMT | NPN | Single | 50 A | 15 V | 30 V | 3 V | 200 mW | 600 MHz | + 150 C | Reel | ||||||||
Mfr: MPS6531T93 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN | Not Available Online | Si | Through Hole | NPN | Single | 600 mA | 40 V | 60 V | 5 V | 300 mV | 625 mW | 300 MHz | - 65 C | + 150 C | Ammo Pack | ||||||
Mfr: MPS6534T93 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP | Not Available Online | Si | Through Hole | PNP | Ammo Pack | ||||||||||||||||
Mfr: 2SC2058STPP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 25V 0.05A 3PIN | Not Available Online | Si | Through Hole | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 250 mW | 300 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SC3415STPN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 300V 0.1A 3PIN | Not Available Online | Si | Through Hole | TO-92-3 Kinked Lead | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 2 V | 300 mW | 100 MHz | + 150 C | Reel | ||||||
Mfr: 2SC5826TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 60V 3A 3PIN ATV | Not Available Online | Si | Through Hole | NPN | Single | 3 A | 60 V | 60 V | 6 V | 1 W | 200 MHz | + 150 C | Reel | ||||||||
Mfr: 2SC5880TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 60V 2A 3PIN ATV | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 60 V | 60 V | 6 V | 1 W | 200 MHz | - 55 C | + 150 C | Reel |