ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | NPN | Single | 50 V | 150 mW | 2SC6114T2L | ||||||||||||||
Mfr: 2SCR574DA07 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SCR574DA07TL | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 700 mA | 80 V | 2SD1767T100 | |||||||||||||
Not Available Online | Si | Through Hole | SC-72-3 | NPN | Single | 1 A | 80 V | 120 V | 5 V | 400 mV | 100 MHz | + 150 C | 2SD1768STP | ||||||||
Not Available Online | Si | Through Hole | NPN | Single | 700 mA | 80 V | 2SD1859TV2 | ||||||||||||||
Not Available Online | Si | Through Hole | NPN | Single | 1 A | 80 V | 120 V | 5 V | 400 mV | 100 MHz | + 150 C | 2SD1863TV2 | |||||||||
Mfr: 2SD1963T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 3 A | 20 V | 50 V | 6 V | 450 mV | 2 W | 150 MHz | + 150 C | 2SD1963 | ||||||
Mfr: 2SD2150T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 3 A | 20 V | 40 V | 6 V | 500 mV | 2 W | 290 MHz | + 150 C | 2SD2150 | ||||||
Mfr: 2SD2678T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 3 A | 12 V | 2SD2678 | ||||||||||||
Not Available Online | UMX21NTR | ||||||||||||||||||||
Not Available Online | US5L11TR | ||||||||||||||||||||
Not Available Online | US5L9TR | ||||||||||||||||||||
Mfr: 2SCRC41CHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | 2SCRC41CHZG | |||||
Mfr: 2SC3722KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC3722K | |||||||||||||||||||
Mfr: 2SC4617E3HZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617E3HZG | ||||||
Not Available Online | Si | SMD/SMT | SOT-428-3 | NPN | Single | 1.5 A | 160 V | 160 V | 5 V | 2 V | 10 W | 80 MHz | + 150 C | 2SD1918 | |||||||
Mfr: 2SD2444KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 15 V | 15 V | 6 V | 300 mV | 200 mW | 200 MHz | + 150 C | 2SD2444K | |||||||
Mfr: 2SAR502UBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 200 mW | 520 MHz | + 150 C | 2SAR502UBHZG | |||||||
Mfr: 2SA1037AKT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1037AK | |||||||
Mfr: 2SA1579FRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | 2SA1579FRA | |||||
Not Available Online | Si | SMD/SMT | SOT-416-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA1774 | ||||||||
Mfr: 2SAR572DFHGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | 2SAR572DFHG | ||||||
Mfr: 2SAR574DFHGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 10 W | 280 MHz | + 150 C | AEC-Q101 | 2SAR574DFHG | ||||||
Mfr: 2SB1198KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 80 V | 80 V | 5 V | 500 mV | 200 mW | 180 MHz | + 150 C | 2SB1198K | |||||||
Mfr: 2SB1561T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 60 V | 500 mW | 2SB1561 |