ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA2029T2LQ TTI: 2SA2029T2LQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 50V 0.15A | 0In Stock | Si | SMD/SMT | VMT-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA2029 | Reel | |||||
Mfr: 2SC4102U3HZGT106R TTI: 2SC4102U3HZGT106R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT H. Volt 120V, 50mA UMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: SST3906T116 TTI: SST3906T116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 40V 200MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 40 V | 40 V | 5 V | 400 mV | 350 mW | 250 MHz | + 150 C | SST3906 | Reel | SST3906 | |||||
Mfr: 2SAR552P5T100 TTI: 2SAR552P5T100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -3A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 330 MHz | + 150 C | 2SxR | Reel | 2SAR552P5 | ||||
Mfr: 2SA1774EBTLR TTI: 2SA1774EBTLR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT416 50V | 0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA1774EB | Reel | |||||
Mfr: 2SAR583D3FRATL TTI: 2SAR583D3FRATL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TO-252 50V 7A PWR TRANS | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 10 W | 230 MHz | + 150 C | Reel | 2SAR583D3FRA | ||||||
Mfr: 2SAR553PHZGT100 TTI: 2SAR553PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 50V 2A SOT89 BJT TRANS | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 400 mV | 2 W | 320 MHz | + 150 C | Reel | 2SAR553PHZG | |||||
Mfr: BC846BT116 TTI: BC846BT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 65V | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 65 V | 80 V | 6 V | 400 mV | 350 mW | 300 MHz | + 150 C | Reel | BC846B | ||||||
Mfr: SSTA06T116 TTI: SSTA06T116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 0.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 100 MHz | + 150 C | SSTA06 | Reel | SSTA06 | |||||
Mfr: 2SAR642PHZGT100 TTI: 2SAR642PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP 30V 10A | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 240 MHz | + 150 C | Reel | 2SAR642PHZG | ||||||
Mfr: 2SCR642PHZGT100 TTI: 2SCR642PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 NPN 30V 10A AUTO | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 250 MHz | + 150 C | Reel | 2SCR642PHZG | ||||||
Mfr: 2SCR512RHZGTL TTI: 2SCR512RHZGTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT346T 30V 2A MID-PWR TRANS | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 1 W | 320 MHz | + 150 C | Reel | 2SCR512RHZG | |||||
Mfr: UM2222AU3T106 TTI: UM2222AU3T106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT323 40V | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | + 150 C | Reel | UM2222AU3 | ||||||
Mfr: 2SCR567F3TR TTI: 2SCR567F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 120V 2.5A DFN2020 BJT NPN | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | NPN | Single | 120 V | 120 V | 6 V | 200 mV | 2.1 W | 220 MHz | + 150 C | Reel | 2SCR567F3 | ||||||
Mfr: 2SAR564F3TR TTI: 2SAR564F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 80V 4A MID-PWR | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 80 V | 80 V | 6 V | 360 mV | 2.1 W | 220 MHz | + 150 C | Reel | 2SAR564F3 | ||||||
Mfr: 2SC4081UBTLR TTI: 2SC4081UBTLR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP NPN Trans 50V 0.15A | 0In Stock | Si | SMD/SMT | UMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081 | Reel | |||||
Mfr: 2SCR513RHZGTL TTI: 2SCR513RHZGTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT346T 50V 1A MID-PWR TRANS | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1 A | 50 V | 50 V | 6 V | 350 mV | 1 W | 360 MHz | + 150 C | Reel | 2SCR513RHZG | |||||
Mfr: 2SAR563F3TR TTI: 2SAR563F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT -6A -50V PNP BJT | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 1 W | 200 MHz | + 150 C | Reel | 2SAR563F3 | ||||||
Mfr: 2SC5876U3T106R TTI: 2SC5876U3T106R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-323 BIPOLAR BJT NPN | 0In Stock | Reel | |||||||||||||||||||
Mfr: UMT1NFHATN TTI: UMT1NFHATN ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-363 BIPOLAR BJT PNP+PNP | 0In Stock | Si | SMD/SMT | SOT-363-6 | PNP | Dual | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | UMT1NFHA | |||||
Mfr: 2SCR542F3TR TTI: 2SCR542F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 3A Ic 30V Vceo HUML2020L3 | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | NPN | Single | 3 A | 30 V | 30 V | 6 V | 200 mV | 1 W | 250 MHz | + 150 C | BM14270MUV-LB | Reel | 2SCR542F3 | ||||
Mfr: 2SCR553PHZGT100 TTI: 2SCR553PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 NPN 50V 2A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 360 MHz | + 150 C | Reel | 2SCR553PHZG | |||||
Mfr: UMT4403U3HZGT106 TTI: UMT4403U3HZGT106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-323 PNP 40V MID-PWR | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 40 V | 40 V | 6 V | 750 mV | 200 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | UMT4403U3HZG | |||||
Mfr: 2SAR544PHZGT100 TTI: 2SAR544PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 PNP 80V 2.5A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | Reel | 2SAR544PHZG | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | Reel | EMT52 |