ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD1766T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 32V 2A | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 32 V | 40 V | 5 V | 500 mW | 100 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SD2098T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 5A | Not Available Online | Si | SMD/SMT | NPN | Single | 5 A | 20 V | 50 V | 6 V | 300 mV | 500 mW | 150 MHz | + 150 C | Reel | |||||||
Mfr: 2SD2318TLV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT D-PAK;BCE NPN SMT HFE RANK V | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 60 V | 80 V | 6 V | 1 W | 50 MHz | + 150 C | 2SD2318 | Reel | 2SD2318 | ||||||
Not Available Online | Si | SMD/SMT | PNP | Dual | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | UMT2N | Reel | UMT2N | ||||||
0In Stock | Si | SMD/SMT | SOT-553-5 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 150 mW | 140 MHz, 180 MHz | + 150 C | EMY1 | Reel | EMY1 | ||||||
Mfr: 2SA2072TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRNSISTR 60V 3A PNP HI VOLT DSCHRG | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 3 A | 60 V | 60 V | 6 V | 200 mV | 1 W | 180 MHz | + 150 C | 2SA2072 | Reel | |||||
Mfr: 2SCR293PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT NPN 30V 1A | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SCR293P | Reel | 2SCR293P | |||||
Mfr: 2SA1576AT106S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 0.15A SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1576A | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | EMX2 | Reel | EMX2 | ||||||
Mfr: MMSTA56T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 500MA | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 50 MHz | + 150 C | MMSTA56 | Reel | MMSTA56 | |||||
Mfr: 2SD2391T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 2A | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 60 V | 60 V | 6 V | 130 mV | 500 mW | 210 MHz | + 150 C | 2SD2391 | Reel | |||||
Mfr: 2SB1189T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 0.7A | Not Available Online | Si | SMD/SMT | MPT-3 | PNP | Single | 700 mA | 80 V | 80 V | 5 V | 200 mV | 1 W | 100 MHz | + 150 C | 2SB1189 | Reel | |||||
Mfr: 2SC4081U3T106S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323; SC-70; UMT3 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SCR573D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 3A 10W TO-252(DPAK) | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 10 W | 320 MHz | + 150 C | AEC-Q101 | Reel | 2SCR573D3FRA | |||||
Mfr: 2SCR533PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN SOT-89 3A 180 to 450hFE 50V | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 50 V | 50 V | 6 V | 350 mV | 500 mW | 320 MHz | + 150 C | AEC-Q101 | Reel | 2SCR533PFRA | ||||
Mfr: 2SCR544PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN SOT-89 2.5A 120 to 390hFE 80V | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2.5 A | 80 V | 80 V | 6 V | 300 mV | 500 mW | 280 MHz | + 150 C | AEC-Q101 | Reel | 2SCR544PFRA | ||||
Mfr: 2SAR552PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP SOT-89 -3A 200 to 500hFE -30V | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 330 MHz | + 150 C | AEC-Q101 | Reel | 2SAR552PFRA | ||||
0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | UMX4N | Reel | UMX4N | ||||||
Mfr: SC4081U3HZGT106R TTI: SC4081U3HZGT106R ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR TRANSISTOR | Not Available Online | Reel | |||||||||||||||||||
Mfr: 2SC2411KFRAT146R TTI: 2SC2411KFRAT146R ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT23 50V | Not Available Online | Reel | |||||||||||||||||||
Mfr: 2SC2411KFRAT146R TTI: 2SC2411KFRAT146 ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT23 50V | Not Available Online | AEC-Q101 | Reel | 2SC2411KFRA | |||||||||||||||||
Mfr: 2SC5662T2LP TTI: 2SC5662T2LP ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 11V 50MA | 0In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | 2SC5662 | Reel | |||||
Mfr: 2SC5876T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 60 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | 2SC5876 | |||||||
Mfr: 2SA2029T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA2029 | ||||||
Mfr: 2SA2071T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 60 V | 60 V | 6 V | 500 mV | 2 W | 180 MHz | + 150 C | 2SA2071 |