ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5732TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 30V 5A | Not Available Online | Si | SMD/SMT | CPT-3 | NPN | 5 A | 30 V | Reel | |||||||||||||
Mfr: 2SC5734TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN | Not Available Online | Si | SMD/SMT | TSMT-3 | NPN | 500 mA | 90 V | Reel | |||||||||||||
Mfr: 2SCR372PFRAT100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 120V 0.7A 1E+21W SOT-89 | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.4 A | 120 V | 120 V | 6 V | 100 mV | 2 W | 220 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: 2SCR552PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT I2C BUS 2Kbit EEPROM | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | Reel | 2SCR552P | |||||
Mfr: 2SC5876T106R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 0.5A | Not Available Online | Si | SMD/SMT | UMT-3 | NPN | Single | 500 mA | 60 V | 60 V | 6 V | 150 mV | 200 mW | 300 MHz | + 150 C | 2SC5876 | Reel | |||||
Mfr: 2SC4132T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 120V 1.5A | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 120 V | 120 V | 5 V | 2 V | 500 mW | 80 MHz | + 150 C | 2SC4132 | Reel | ||||||
Mfr: 2SCR553PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN SOT-89 2A 180 to 450hFE 50V | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 360 MHz | + 150 C | AEC-Q101 | Reel | 2SCR553PFRA | ||||
Mfr: 2SCR372PT100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT NPN 120V 0.7A | Not Available Online | Si | SMD/SMT | MPT-3 | NPN | 120 V | 120 V | 6 V | 500 mW | 220 MHz | 2SCR372P | Reel | |||||||||
Not Available Online | Si | SMD/SMT | NPN, PNP | Dual | 50 mA | 120 V | 120 V | 5 V | 500 mV | 300 mW | 140 MHz | + 150 C | FMY5 | Reel | |||||||
Not Available Online | Si | Through Hole | TO-220FP-3 | PNP | Single | 12 A | 60 V | 100 V | 5 V | 300 mV | 2 W | 80 MHz | + 150 C | 2SA2007 | Bulk | ||||||
Mfr: 2SCR502EBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 30V 0.5A 0.15W SOT-416FL | Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 150 mW | 360 MHz | + 150 C | Reel | 2SCR502EBHZG | |||||
Mfr: 2SCR554PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 80V 1.5A Transistor | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 80 V | 80 V | 6 V | 300 mV | 2 W | 300 MHz | + 150 C | 2SCR554P | Reel | 2SCR554P | ||||
Mfr: 2SCR553PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 2A Transistor | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 360 MHz | + 150 C | 2SCR553P | Reel | 2SCR553P | ||||
Mfr: 2SAR513PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP SOT-89 -1A 180 to 450hFE -50V | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 2 W | 400 MHz | + 150 C | AEC-Q101 | Reel | 2SAR513PFRA | |||||
Not Available Online | Si | SMD/SMT | NPN | BCW72 | Reel | ||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | EMT2 | Reel | EMT2 | ||||||
Mfr: 2SA2090TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRNSISTR 60V.5A PNP HI VOLT DSCHRG | Not Available Online | Si | SMD/SMT | TSMT-3 | PNP | Single | 500 mA | 60 V | 60 V | 6 V | 150 mV | 500 mW | 400 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: 2SA1862TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 400V 2A | Not Available Online | Si | SMD/SMT | CPT-3 | PNP | Single | 5 A | 20 V | 30 V | 6 V | 350 mV | 1 W | 120 MHz | - 55 C | + 150 C | 2SA1862 | Reel | ||||
Mfr: 2SB1182TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 32V 2A | Not Available Online | Si | SMD/SMT | PNP | Single | 2 A | 32 V | 40 V | 5 V | 500 mV | 10 W | 100 MHz | + 150 C | 2SB1182 | Reel | ||||||
Mfr: 2SB1188T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 32V 2A SO-89 | Not Available Online | Si | SMD/SMT | PNP | Single | 2 A | 32 V | 40 V | 5 V | 500 mV | 2 W | 100 MHz | + 150 C | Reel | |||||||
Mfr: 2SB1260T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 1A | Not Available Online | Si | SMD/SMT | PNP | Single | 1 A | 80 V | 80 V | 5 V | 400 mV | 2 W | 100 MHz | + 150 C | 2SB1260 | Reel | ||||||
Mfr: 2SC4081T106S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 150MA SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081 | Reel | |||||
Mfr: 2SC5053T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 1A | Not Available Online | Si | SMD/SMT | MPT-3 | NPN | Single | 1 A | 50 V | 60 V | 5 V | 400 mV | 2 W | 150 MHz | + 150 C | 2SC5053 | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 11 V | 20 V | 3 V | 500 mV | 300 mW | 3.2 GHz | + 150 C | IMX5 | Reel | IMX5 | ||||||
Mfr: MMST8598T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT PNP | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 60 V | 5 V | 40 MHz | MMST8598 | Reel |