ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC2412KT146S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC2412K | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | PNP | Dual | 50 V | 60 V | 6 V | 500 mV | 300 mW | 140 MHz | + 150 C | Reel | IMT2A | |||||||
Mfr: MMST2907AT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 60V 0.6A | Not Available Online | Si | SMD/SMT | TO-236-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 200 mW | 200 MHz | + 150 C | MMST2907A | Reel | MMST2907A | |||||
Mfr: MMSTA06T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 80V 500MA | Not Available Online | Si | SMD/SMT | TO-236-3 | NPN | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 100 MHz | + 150 C | MMSTA06 | Reel | MMSTA06 | |||||
Mfr: 2SC5866TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 2A | Not Available Online | Si | SMD/SMT | TSMT-3 | NPN | Single | 2 A | 60 V | 60 V | 6 V | 200 mV | 500 mW | 200 MHz | + 150 C | 2SC5866 | Reel | |||||
Mfr: 2SD1733TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 80V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 80 V | 120 V | 5 V | 400 mV | 1 W | 100 MHz | + 150 C | 2SD1733 | Reel | ||||||
Mfr: 2SD2118TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 5A | Not Available Online | Si | SMD/SMT | NPN | Single | 5 A | 20 V | 50 V | 6 V | 300 mV | 1 W | 150 MHz | + 150 C | 2SD2118 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1 A | 30 V | 30 V | 6 V | 350 mV | 1 W | 320 MHz | + 150 C | 2SD2675 | Reel | 2SD2675 | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | NPN | Single | 12 V | 15 V | 6 V | 200 mV | 1.25 W | 250 MHz | + 150 C | QSX1 | Reel | QSX1 | ||||||
Mfr: 2SA2088T106Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 60V 0.5A 3PIN | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 60 V | 60 V | 6 V | 150 mV | 200 mW | 400 MHz | + 150 C | 2SA2088 | Reel | |||||
Mfr: 2SB1182TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT D-PAK;BCE PNP;DRIVER SMT HFE RANK Q | Not Available Online | Si | SMD/SMT | PNP | Single | 2 A | 32 V | 40 V | 5 V | 10 W | 100 MHz | - 55 C | + 150 C | 2SB1182 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 20 V | 25 V | 12 V | 400 mV | 300 mW | 350 MHz | + 150 C | IMX9 | Reel | IMX9 | ||||||
Mfr: SST6839T216 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR SMTSST | Not Available Online | Si | SMD/SMT | SST-3 | PNP | Single | 200 mA | 40 V | 50 V | 5 V | 500 mV | 200 mW | 140 MHz | - 55 C | + 150 C | SST6839 | Reel | ||||
Mfr: 2SD2662T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR BIPOLAR NPN; 30V 1.5A | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 30 V | 30 V | 6 V | 350 mV | 2 W | 330 MHz | + 150 C | Reel | 2SD2662 | |||||
Mfr: 2SB1260T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 1A SO-89 | Not Available Online | Si | SMD/SMT | PNP | Single | 1 A | 80 V | 80 V | 5 V | 400 mV | 2 W | 100 MHz | + 150 C | 2SB1260 | Reel | ||||||
Mfr: 2SB1698T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR BIPOLAR PNP; 30V; 1.5A | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 30 V | 30 V | 6 V | 370 mV | 2 W | 280 MHz | + 150 C | 2SB1698 | Reel | 2SB1698 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 45 V | 200 mW | 250 MHz | BCW70 | Reel | |||||||||||
Mfr: BCX56-16T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN | Not Available Online | Si | SMD/SMT | MPT-3 | NPN | Single | 1 A | 80 V | 500 mV | 2 W | 100 MHz | + 150 C | Reel | ||||||||
Mfr: BCX71HT216 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR | Not Available Online | Si | SMD/SMT | TSMT-3 | PNP | Single | 200 mA | 45 V | 45 V | 5 V | 250 mV | 350 mW | 180 MHz | + 150 C | BCX71 | Reel | |||||
Mfr: 2SCR552PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN SOT-89 3A 200 to 500hFE 30V | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | AEC-Q101 | Reel | 2SCR552PFRA | ||||
Mfr: EMB3FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | EMB3FHA | ||||
Mfr: 2SAR544PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 2.5A Transistor | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | 2SxR | Reel | 2SAR544P | |||||
Mfr: EMT1FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: EMZ1FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV | 150 mW | 140 MHz, 180 MHz | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: 2SC4672T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 3A | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 50 V | 60 V | 6 V | 130 mV | 500 mW | 210 MHz | + 150 C | Reel |