ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SB1132T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 32V 1A | Not Available Online | Si | SMD/SMT | PNP | Single | 1 A | 32 V | 40 V | 5 V | 200 mV | 2 W | 150 MHz | + 150 C | 2SB1132 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SC-74-6 | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | IMX1 | Reel | ||||||
Mfr: 2SB1184TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 3A | Not Available Online | Si | SMD/SMT | CPT-3 | PNP | Single | 3 A | 50 V | 60 V | 5 V | 1 W | 70 MHz | - 55 C | + 150 C | 2SB1184 | Reel | |||||
Mfr: 2SC4098T106P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN RF AMP | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 100 mV | 200 mW | 300 MHz | + 150 C | 2SC4098 | Reel | |||||
Mfr: 2SC5866TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 2A | Not Available Online | Si | SMD/SMT | TSMT-3 | NPN | Single | 2 A | 60 V | 60 V | 6 V | 200 mV | 500 mW | 200 MHz | + 150 C | 2SC5866 | Reel | |||||
Mfr: 2SC4617EBHZGTLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A 0.15W SOT-416FL | Not Available Online | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SD2211T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 160V 1.5A | Not Available Online | Si | SMD/SMT | NPN | Single | 1.5 A | 160 V | 160 V | 5 V | 2 V | 2 W | 80 MHz | + 150 C | 2SD2211 | Reel | ||||||
Mfr: 2SC4617EBTLS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A | Not Available Online | Si | SMD/SMT | EMT-3 | NPN | 50 V | 60 V | 7 V | 150 mW | 180 MHz | 2SC4617 | Reel | |||||||||
Mfr: EMH3FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | EMH3FHA | ||||
Mfr: BC817-25T116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN PREAMP | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 150 MHz | BC817 | Reel | ||||||||||||
Mfr: 2SC4672T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 3A | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 50 V | 60 V | 6 V | 130 mV | 500 mW | 210 MHz | + 150 C | Reel | |||||||
Not Available Online | Si | NPN, PNP | FMY6 | Reel | |||||||||||||||||
Mfr: 2SAR293PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT PNP 30V 1A | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SAR293P | |||||
Mfr: 2SCR512PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT NPN 30V 2A | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 320 MHz | + 150 C | 2SCR512P | Reel | 2SCR512P | ||||
Mfr: 2SC5103TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 5A | Not Available Online | Si | SMD/SMT | NPN | Single | 5 A | 60 V | 100 V | 5 V | 1 W | 80 MHz | + 150 C | 2SC5103 | Reel | |||||||
Mfr: 2SD1766T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 32V 2A | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 32 V | 40 V | 5 V | 2 W | 100 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SB1184TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR PNP 50V 3A | Not Available Online | Si | SMD/SMT | PNP | Single | 3 A | 50 V | 60 V | 5 V | 1 W | 70 MHz | + 150 C | 2SB1184 | Reel | |||||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 4 A | 12 V | 15 V | 6 V | 250 mV | 1 W | 250 MHz | + 150 C | 2SB1707 | Reel | 2SB1707 | |||||
Mfr: MMST4124T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT NPN | Not Available Online | Si | SMD/SMT | NPN | 200 mA | 30 V | 5 V | 300 mV | 300 MHz | MMST4124 | Reel | ||||||||||
Mfr: MMSTA14T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT NPN | Not Available Online | Si | NPN | MMSTA14 | Reel | ||||||||||||||||
Mfr: SST6839T116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 40V 0.2A 3PIN | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 40 V | 50 V | 5 V | 700 mV | 200 mW | 140 MHz | + 150 C | SST6839 | Reel | SST6839 | |||||
Not Available Online | Si | SMD/SMT | SOT-25-5 | PNP | Single | 12 V | 15 V | 6 V | 200 mV | 200 mW | 400 MHz | + 150 C | FML9 | Reel | FML9 | ||||||
Mfr: BCX71HT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 45 V | 45 V | 5 V | 550 mV | 350 mW | 180 MHz | + 150 C | BCX71 | Reel | BCX71H | |||||
Mfr: 2SAR533PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 2A Transistor | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 50 V | 50 V | 6 V | 400 mV | 2 W | 300 MHz | + 150 C | 2SxR | Reel | 2SAR533P | ||||
Not Available Online | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 1.5 A | 30 V | 30 V | 6 V | 370 mV | 1 W | 280 MHz | + 150 C | 2SB1695 | Reel | 2SB1695 |