ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC847BU3HZGT106 TTI: BC847BU3HZGT106 ROHM Semiconductor Availability: 90,000In StockBipolar Transistors - BJT SOT-323 BJT NPN 45V 100MA GPT | 90,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 45 V | 50 V | 6 V | 600 mV | 200 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BC847BU3HZG | |||||
Mfr: BSS5130AHZGT116 TTI: BSS5130AHZGT116 ROHM Semiconductor Availability: 15,000In StockBipolar Transistors - BJT PCH 30V 1A AMP TRANS | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 30 V | 30 V | 6 V | 380 mV | 350 mW | 320 MHz | + 150 C | AEC-Q101 | Reel | BSS5130AHZG | |||||
Mfr: BC857BHZGT116 TTI: BC857BHZGT116 ROHM Semiconductor Availability: 24,000In StockBipolar Transistors - BJT PNP SOT-23 -0.1A 210 to 480hFE -45V | 24,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 350 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | BC857BHZG | ||||
Mfr: 2SAR513RHZGTL TTI: 2SAR513RHZGTL ROHM Semiconductor Availability: 6,000In StockBipolar Transistors - BJT SOT346T 50V 1A MID-PWR TRANS | 6,000In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 1 A | 50 V | 50 V | 6 V | 400 mV | 1 W | 400 MHz | + 150 C | Reel | 2SAR513RHZG | |||||
Mfr: 2SC4081T106Q TTI: 2SC4081T106Q ROHM Semiconductor Availability: 81,000In StockBipolar Transistors - BJT NPN 50V 0.15A SOT-323 | 81,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081 | Reel | |||||
3,000In Stock3,000 On Order Expected 15-Oct-26 | Si | SMD/SMT | SOT-457-6 | PNP | Dual | 120 V | 120 V | 5 V | 500 mV | 300 mW | 140 MHz | + 150 C | Reel | IMT4 | |||||||
Mfr: MMST3904T146 TTI: MMST3904T146 ROHM Semiconductor Availability: 6,000In StockBipolar Transistors - BJT GP NPN 40V 20MA | 6,000In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | MMST3904 | Reel | MMST3904 | |||||
Mfr: 2SC4081UBTL TTI: 2SC4081UBTL ROHM Semiconductor Availability: 18,000In StockBipolar Transistors - BJT BIPOLAR 100V, 3A, TO-277GE NPN | 18,000In Stock | Si | SMD/SMT | SOT-323FL-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | Reel | 2SC4081UB | |||||
Mfr: 2SD1781KT146Q TTI: 2SD1781KT146-Q ROHM Semiconductor Availability: 129,000In Stock12,000 On Order Expected 14-Jan-27 Bipolar Transistors - BJT TRANS-SS NPN SOT346 32V | 129,000In Stock12,000 On Order Expected 14-Jan-27 | Reel | 2SD1781KT146Q | ||||||||||||||||||
Mfr: 2SA1774TLQ TTI: 2SA1774TLQ ROHM Semiconductor Availability: 75,000In Stock255,000 On Order Expected Bipolar Transistors - BJT PNP 50V 0.15A SOT-416 | 75,000In Stock255,000 On Order Expected | Si | SMD/SMT | SOT-416-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA1774 | Reel | |||||
Mfr: 2SCR533P5T100 TTI: 2SCR533P5T100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V Vceo 3A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SCR533P5 | ||||
Mfr: BCX17HZGT116 TTI: BCX17HZGT116 ROHM Semiconductor Availability: 0In Stock63,000 On Order Expected Bipolar Transistors - BJT TRANS-SS 45V .5A SOT-23 | 0In Stock63,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | PNP | Single | 45 V | 50 V | 5 V | 620 mV | 425 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BCX17HZG | |||||
0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | UMX1N | Reel | UMX1N | ||||||
Mfr: UMZ1NFHATR TTI: UMZ1NFHATR ROHM Semiconductor Availability: 0In Stock3,000 On Order Expected 15-Oct-26 Bipolar Transistors - BJT TRANSISTOR HIGH RELIABILITY | 0In Stock3,000 On Order Expected 15-Oct-26 | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 150 mW | 180 MHz, 140 MHz | + 150 C | AEC-Q101 | Reel | UMZ1NFHA | |||||
Mfr: 2SAR375P5T100R TTI: 2SAR375P5T100R ROHM Semiconductor Availability: 0In Stock2,000 On Order Expected 30-Dec-30 Bipolar Transistors - BJT PNP -1.5A-120V L. Freq Amplifier | 0In Stock2,000 On Order Expected 30-Dec-30 | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 120 V | 120 V | 6 V | 160 mV | 500 mW | 280 MHz | + 150 C | Reel | ||||||
Mfr: 2SA1576UBTLR TTI: 2SA1576UBTLR ROHM Semiconductor Availability: 0In Stock717,000 On Order Expected Bipolar Transistors - BJT GP Amp Trans | 0In Stock717,000 On Order Expected | Si | SMD/SMT | UMT-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1576UB | Reel | |||||
Mfr: 2SCR502U3T106 TTI: 2SCR502U3T106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Gen Purpse Trans UMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 200 mW | 360 MHz | + 150 C | Reel | 2SCR502U3 | |||||
Mfr: BC847BHZGT116 TTI: BC847BHZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.1A 200 to 450hFE 45V | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 45 V | 50 V | 6 V | 600 mV | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BC847BHZG | |||||
Mfr: 2SCR574D3FRATL TTI: 2SCR574D3FRATL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 2A 10W TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 280 MHz | + 150 C | AEC-Q101 | Reel | 2SCR574D3FRA | |||||
Mfr: 2SC4617EBTLQ TTI: 2SC4617EBTLQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | EMT-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | ||||||
Mfr: 2SA1774EBTLQ TTI: 2SA1774EBTLQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT416 50V | 0In Stock | Si | SMD/SMT | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | 2SA1774EB | Reel | |||||||
Mfr: 2SA1037AKT146R TTI: 2SA1037AKT146R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 50V 0.15A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1037AK | Reel | |||||
Mfr: 2SCR586JFRGTLL TTI: 2SCR586JFRGTLL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 5A 40W TO-263AB | 0In Stock | Si | SMD/SMT | TO-263AB-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 200 MHz | + 150 C | AEC-Q101 | Reel | 2SCR586JFRG | |||||
Mfr: 2SA2029T2LQ TTI: 2SA2029T2LQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 50V 0.15A | 0In Stock | Si | SMD/SMT | VMT-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA2029 | Reel | |||||
Mfr: 2SAR552P5T100 TTI: 2SAR552P5T100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -3A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 330 MHz | + 150 C | 2SxR | Reel | 2SAR552P5 |