ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD1898T100R TTI: 2SD1898T100R ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 80V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 80 V | 120 V | 5 V | 150 mV | 500 mW | 100 MHz | + 150 C | 2SD1898 | Reel | ||||||
Mfr: MMST3906T146 TTI: MMST3906T146 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP PNP 40V 200MA | 0In Stock | Si | SMD/SMT | TO-236-3 | PNP | Single | 40 V | 40 V | 5 V | 400 mV | 6.2 W | 250 MHz | + 150 C | MMST3906 | Reel | MMST3906 | |||||
Mfr: 2SC4102T106R TTI: 2SC4102T106R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V 50MA | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SC4102 | Reel | |||||
Mfr: 2SA2094TLQ TTI: 2SA2094TLQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS GP BJT PNP 60V 2A 3PIN | 0In Stock | Si | SMD/SMT | TSMT-3 | PNP | Single | 2 A | 60 V | 60 V | 6 V | 200 mV | 500 mW | 300 MHz | + 150 C | 2SA2094 | Reel | |||||
Mfr: RXT2907AT100 TTI: RXT2907AT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT MPT3 60V 6A BIPOLAR TRANS NPN | 0In Stock | Si | SMD/SMT | MPT-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 500 mW | 200 MHz | + 150 C | Ammo Pack | RXT2907A | |||||
Mfr: 2SC4081T106R TTI: 2SC4081T106R ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 200 mW | 180 MHz | - 55 C | + 150 C | 2SC4081 | Reel | |||||
Mfr: 2SD1758TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 32V 2A | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 32 V | 40 V | 5 V | 1 W | 100 MHz | - 55 C | + 150 C | 2SD1758 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | NPN | Single | 30 V | 30 V | 6 V | 370 mV | 1.25 W | 280 MHz | + 150 C | QSX4 | Reel | QSX4 | ||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Single | 12 V | 15 V | 6 V | 180 mV | 400 mW | 360 MHz | + 150 C | US6X5 | Reel | US6X5 | ||||||
Mfr: SSTA13T116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SURFACE NPN DARL | Not Available Online | Si | SMD/SMT | TO-236AB-3 | NPN | Single | 30 V | 30 V | 10 V | 1.5 V | 200 mW | 125 MHz | + 150 C | SSTA13 | Reel | SSTA13 | |||||
Mfr: 2SD1664T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 32V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 32 V | 40 V | 5 V | 2 W | 150 MHz | - 55 C | + 150 C | Reel | |||||||
Not Available Online | Si | SMD/SMT | SOT-23-5 | NPN | Dual | 50 mA | 120 V | 120 V | 5 V | 500 mV | 300 mW | 140 MHz | + 150 C | FMW4 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-25T-5 | PNP | Single | 12 V | 15 V | 6 V | 200 mV | 1.25 W | 400 MHz | + 150 C | QSL9 | Reel | QSL9 | ||||||
Not Available Online | Si | SMD/SMT | SOT-25T-5 | NPN, PNP | Dual | 12 V | 15 V | 6 V | 180 mV | 1.25 W | 360 MHz | + 150 C | QSZ1 | Reel | QSZ1 | ||||||
Not Available Online | Si | SMD/SMT | SOT-25-5 | NPN | Single | 12 V | 15 V | 6 V | 200 mV | 200 mW | 400 MHz | + 150 C | FML10 | Reel | FML10 | ||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 32 V | 200 mW | 250 MHz | BCW30 | Reel | ||||||||||
Mfr: 2SA1952TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 60V 5A | Not Available Online | Si | SMD/SMT | PNP | Single | 5 A | 60 V | 100 V | 5 V | 300 mV | 1 W | 80 MHz | + 150 C | 2SA1880 | Reel | ||||||
Mfr: 2SCR543DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT NPN 50V 4A | Not Available Online | Si | SMD/SMT | SOT-428-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 1 W | 300 MHz | + 150 C | 2SCR543D | Reel | 2SCR543D | |||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 150 mW | 180 MHz, 140 MHz | + 150 C | EMZ2 | Reel | EMZ2 | ||||||
Not Available Online | Si | SMD/SMT | SOT-353-5 | NPN | Single | 50 V | 60 V | 6 V | 400 mV | 150 mW | 180 MHz | + 150 C | UML2N | Reel | UML2N | ||||||
Mfr: 2SCR574DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT I2C BUS 4Kbit EEPROM | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 280 MHz | + 150 C | Reel | 2SCR574D | ||||||
Mfr: 2SB1308T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 3A | Not Available Online | Si | SMD/SMT | PNP | Single | 3 A | 20 V | 30 V | 6 V | 450 mV | 2 W | 120 MHz | + 150 C | 2SB1308 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 50 V | 60 V | 5 V | 600 mV | 300 mW | 250 MHz | + 150 C | Reel | IMX17 | |||||||
Mfr: MMST2222AT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 40V 0.6A | Not Available Online | Si | SMD/SMT | TO-236-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | + 150 C | MMST2222A | Reel | MMST2222A | |||||
Mfr: 2SC5658T2LS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 150MA | Not Available Online | Si | SMD/SMT | VMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC5658 | Reel |