ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD2656T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 1A | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 1 A | 30 V | 30 V | 6 V | 350 mV | 200 mW | 400 MHz | + 150 C | 2SD2656 | Reel | 2SD2656 | ||||
Mfr: BC848BT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 1MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 30 V | 30 V | 5 V | 600 mV | 350 mW | 200 MHz | + 150 C | BC848B | Reel | BC848B | |||||
Mfr: 2SD2707T2LV TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | + 150 C | 2SD2707 | Reel | |||||
Mfr: 2SAR544RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 80 V | 80 V | 6 V | 200 mV | 1 W | 280 MHz | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: 2SCR582D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 10 W | 250 MHz | + 150 C | Reel | 2SCR582D3 | ||||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | PNP | Single | 12 V | 15 V | 6 V | 180 mV | 400 mW | 360 MHz | + 150 C | 2SB1730 | Reel | 2SB1730 | ||||||
Mfr: 2SA2048TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP -30V, -1A TSMT3; 500mW | Not Available Online | Si | SMD/SMT | TSMT-3 | PNP | Single | 1 A | 30 V | 30 V | 6 V | 150 mV | 500 mW | 350 MHz | - 55 C | + 150 C | Reel | 2SA2048 | ||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | NPN | Dual | 30 V | 30 V | 6 V | 350 mV | 400 mW | 320 MHz | + 150 C | Reel | US6X8 | |||||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SCR523EB | Reel | 2SCR523EB | |||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | 2SAR523EB | Reel | 2SAR523EB | |||||
Mfr: 2SC4617EBTLP TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | EMT-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | ||||||
Mfr: 2SA1036KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | 2SA1036K | Reel | |||||
Mfr: 2SD2114KT146W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 20V 0.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 20 V | 25 V | 12 V | 180 mV | 200 mW | 350 MHz | + 150 C | 2SD2114K | Reel | |||||
Mfr: 2SD2153T100V TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 25V 2A | Not Available Online | Si | SMD/SMT | MPT-3 | NPN | Single | 2 A | 25 V | 30 V | 6 V | 500 mV | 500 mW | 110 MHz | + 150 C | 2SD2153 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | NPN | Single | 1.5 A | 12 V | 15 V | 6 V | 200 mV | 800 mW | 400 MHz | + 150 C | 2SD2702 | Reel | 2SD2702 | |||||
Mfr: 2SB1427T100E TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 20V 2A | 0In Stock | Si | SMD/SMT | MPT-3 | PNP | Single | 2 A | 20 V | 20 V | 6 V | 500 mV | 2 W | 150 MHz | + 150 C | 2SB1427 | Reel | 2SB1427 | ||||
Mfr: 2SB1690KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 12V 2A | 0In Stock | Si | SMD/SMT | SOT-346-3 | PNP | Single | 2 A | 12 V | 15 V | 6 V | 180 mV | 200 mW | 360 MHz | + 150 C | 2SB1690K | Reel | 2SB1690K | ||||
Mfr: UMT4401U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 60 V | 6 V | 750 mV | 200 mW | 250 MHz | + 150 C | Reel | UMT4401U3 | ||||||
0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 2.1 W | 200 MHz | + 150 C | Reel | 2SCR563F3 | |||||||
0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 150 mW | 260 MHz | + 150 C | Reel | ||||||||
Mfr: 2SC5876U3T106Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Reel | |||||||||||||||||||
Mfr: 2SAR375PHZGT100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, SOT-89, -120V -1.5A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 120 V | 120 V | 6 V | 320 mV | 2 W | 280 MHz | + 150 C | 2SARx | Reel | |||||
Mfr: 2SAR579D3FRATLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 3 A | 160 V | 160 V | 10 V | 400 mV | 10 W | 67 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SCR553RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN, SOT-346T, 50V 2A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 50 V | 50 V | 6 V | 350 mV | 1 W | 360 MHz | + 150 C | 2SCRx | Reel | |||||
Mfr: 2SD2654E3TLV TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | - 55 C | + 150 C | Reel |