ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-323T-3 | NPN | Single | 1 A | 30 V | 30 V | 6 V | 350 mV | 800 mW | 320 MHz | + 150 C | Reel | 2SD2703 | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | EMX1 | Reel | EMX1 | ||||||
Mfr: 2SB1695KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 30V 1.5A | 0In Stock | Si | SMD/SMT | SOT-346-3 | PNP | Single | 1.5 A | 30 V | 30 V | 6 V | 370 mV | 200 mW | 280 MHz | + 150 C | 2SB1695K | Reel | 2SB1695K | ||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 1 W | 320 MHz | + 150 C | 2SB1710 | Reel | 2SB1710 | ||||||
Mfr: BC848BWT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 1MA | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 30 V | 30 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | BC848BW | Reel | BC848BW | |||||
Mfr: 2SAR533P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -3A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 500 mW | 300 MHz | + 150 C | 2SxR | Reel | 2SAR533P5 | |||||
Mfr: 2SAR553P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 400 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SAR553P5 | ||||
Mfr: 2SAR293P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -1A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SAR293P5 | |||||
Mfr: 2SA1576U3T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V -0.15A 0.2W SOT-323; SC-70; UMT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | NPN | Dual | 30 V | 30 V | 6 V | 350 mV | 1.25 W | 320 MHz | + 150 C | QSX8 | Reel | QSX8 | ||||||
0In Stock | Si | SMD/SMT | SOT-457-6 | PNP | Dual | 12 V | 15 V | 6 V | 250 mV | 300 mW | 260 MHz | + 150 C | Reel | IMT18 | |||||||
Mfr: 2SAR522UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP Amplification Trans | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 200 mW | 350 MHz | + 150 C | 2SAR522UB | Reel | 2SAR522UB | ||||
Mfr: 2SAR542PT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT PNP 30V 5A | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 240 MHz | + 150 C | 2SxR | Reel | 2SAR542P | |||||
Mfr: 2SAR502U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -0.5A Ic -30V UMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 200 mW | 520 MHz | + 150 C | BM14270MUV-LB | Reel | 2SAR502U3 | |||||
Mfr: 2SAR512PHZGT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 430 MHz | + 150 C | Reel | 2SAR512PHZG | ||||||
Mfr: 2SA1774E3HZGTLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT AEC-Q101, Transistor, BJT PNP -50V (Vceo), -150mA (Ic), 3-Pin | 0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SCR502E3HZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 150 mW | 360 MHz | + 150 C | Reel | 2SCR502E3HZG | |||||
Mfr: 2SCR587D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 3 A | 120 V | 120 V | 6 V | 120 mV | 10 W | 250 MHz | + 150 C | Reel | 2SCR587D3 | |||||
Mfr: 2SA2119KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS GP BJT PNP 12V 0.5A 3PIN | 0In Stock | Si | SMD/SMT | SOT-346-3 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 200 mW | 260 MHz | + 150 C | 2SA2119K | Reel | 2SA2119K | |||||
Mfr: 2SAR372PHZGT100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, SOT-89, -120V -0.7A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 120 V | 120 V | 6 V | 360 mV | 2 W | 300 MHz | + 150 C | 2SARx | Reel | |||||
Mfr: 2SAR553RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, SOT-346T, -20V -50A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 400 mV | 1 W | 320 MHz | + 150 C | 2SARx | Reel | |||||
Mfr: BSS5130AT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 30 V | 30 V | 6 V | 380 mV | 350 mW | 320 MHz | + 150 C | Reel | BSS5130A | ||||||
Mfr: 2SAR579D3TLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 3 A | 160 V | 160 V | 10 V | 400 mV | 10 W | 67 MHz | + 150 C | Reel | ||||||
Mfr: UMT3904U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | Reel | |||||||
Mfr: SST2907AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP SOT-23 -0.6A -60V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | SST2907AHZG |