ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SST3904T116 TTI: SST3904T116 ROHM Semiconductor Availability: 39,000In StockBipolar Transistors - BJT 40V 20MA | 39,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 350 mW | 300 MHz | + 150 C | SST3904 | Reel | SST3904 | |||||
Mfr: 2SC4617TLQ TTI: 2SC4617TLQ ROHM Semiconductor Availability: 18,000In Stock30,000 On Order Expected 17-Dec-26 Bipolar Transistors - BJT NPN 50V 0.15A SOT-416 | 18,000In Stock30,000 On Order Expected 17-Dec-26 | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | |||||
12,000In Stock | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 150 mW | 180 MHz, 140 MHz | + 150 C | UMZ1NT | Reel | UMZ1N | ||||||
6,000In Stock | Si | SMD/SMT | SOT-457-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 300 mW | 180 MHz, 140 MHz | + 150 C | IMZ1A | Reel | IMZ1A | ||||||
Mfr: 2SC5658T2LQ TTI: 2SC5658T2LQ ROHM Semiconductor Availability: 16,000In StockBipolar Transistors - BJT NPN 50V 0.15A | 16,000In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC5658 | Reel | |||||
72,000In Stock | Si | SMD/SMT | SOT-25T-5 | NPN, PNP | Dual | 50 V | 50 V | 6 V | 350 mV, 400 mV | 1.25 W | 320 MHz, 300 MHz | + 150 C | Reel | QS5Y2 | |||||||
Mfr: SST2907AT116 TTI: SST2907AT116 ROHM Semiconductor Availability: 15,000In StockBipolar Transistors - BJT PNP 60V 0.6A | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 350 mW | 200 MHz | + 150 C | SST2907A | Reel | SST2907A | |||||
Mfr: 2SA1576U3HZGT106R TTI: 2SA1576U3HZGT106R ROHM Semiconductor Availability: 396,000In Stock57,000 On Order Expected 10-Dec-26 Bipolar Transistors - BJT GP Transistor -50V; -150mA | 396,000In Stock57,000 On Order Expected 10-Dec-26 | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SC4617TLR TTI: 2SC4617TLR ROHM Semiconductor Availability: 3,000In StockBipolar Transistors - BJT NPN 50V 0.15A SOT-416 | 3,000In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | |||||
Mfr: 2SD2704KT146 TTI: 2SD2704KT146 ROHM Semiconductor Availability: 9,000In StockBipolar Transistors - BJT TRANSISTOR BIPOLAR NPN; 30Vebo; 0.3A | 9,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 100 mV | 200 mW | 35 MHz | + 150 C | 2SD2704K | Reel | 2SD2704K | ||||
Mfr: SST2222AT116 TTI: SST2222AT116 ROHM Semiconductor Availability: 12,000In StockBipolar Transistors - BJT NPN 40V 0.6A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 350 mW | 300 MHz | + 150 C | SST2222A | Reel | SST2222A | |||||
Mfr: 2SC4081U3HZGT106R TTI: 2SC4081U3HZGT106R ROHM Semiconductor Availability: 21,000In Stock60,000 On Order Expected 10-Dec-26 Bipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323 | 21,000In Stock60,000 On Order Expected 10-Dec-26 | Si | SMD/SMT | SOT-323-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | Reel | ||||||
9,000In Stock | Si | SMD/SMT | SOT-457T-6 | NPN, PNP | Dual | 50 V | 50 V | 6 V | 350 mV, 400 mV | 1.25 W | 360 MHz, 400 MHz | + 150 C | Reel | QS6Z5 | |||||||
Mfr: BCX19HZGT116 TTI: BCX19HZGT116 ROHM Semiconductor Availability: 18,000In StockBipolar Transistors - BJT SOT23 45V .5A NPN BJT | 18,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 45 V | 50 V | 5 V | 620 mV | 425 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | BCX19HZG | |||||
Mfr: 2SA2088U3HZGT106Q TTI: 2SA2088U3HZGT106Q ROHM Semiconductor Availability: 12,000In StockBipolar Transistors - BJT TRANS-SS PNP SOT323 60V | 12,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 1 A | 60 V | 60 V | 6 V | 150 mV | 200 mW | AEC-Q101 | Reel | |||||||
54,000In Stock | Si | SMD/SMT | SOT-363-6 | PNP | Dual | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | UMT1N | Reel | UMT1N | ||||||
Mfr: 2SD1781KT146Q TTI: 2SD1781KT146Q ROHM Semiconductor Availability: 129,000In Stock12,000 On Order Expected 14-Jan-27 Bipolar Transistors - BJT NPN 32V 0.8A | 129,000In Stock12,000 On Order Expected 14-Jan-27 | Si | SMD/SMT | SC-59-3 | NPN | Single | 800 mA | 32 V | 40 V | 5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1781K | Reel | |||||
Mfr: UMT3904T106 TTI: UMT3904T106 ROHM Semiconductor Availability: 12,000In StockBipolar Transistors - BJT NPN 40V 0.2A | 12,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | UMT3904 | Reel | UMT3904 | |||||
Mfr: 2SC4081U3HZGT106Q TTI: 2SC4081U3HZGT106Q ROHM Semiconductor Availability: 12,000In StockBipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323 | 12,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SC2412KT146Q TTI: 2SC2412KT146Q ROHM Semiconductor Availability: 6,000In StockBipolar Transistors - BJT NPN 50V 0.15A | 6,000In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC2412K | Reel | |||||
Mfr: SSTA56T116 TTI: SSTA56T116 ROHM Semiconductor Availability: 12,000In StockBipolar Transistors - BJT DDVR PNP 80V 500MA | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 50 MHz | + 150 C | SSTA56 | Reel | SSTA56 | |||||
Mfr: UMX1NFHATN TTI: UMX1NFHATN ROHM Semiconductor Availability: 528,000In Stock18,000 On Order Expected 24-Dec-26 Bipolar Transistors - BJT TRANS-SS NPN SOT363 50V | 528,000In Stock18,000 On Order Expected 24-Dec-26 | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | AEC-Q101 | Reel | UMX1NFHA | |||||
Mfr: 2SB1694T106 TTI: 2SB1694T106 ROHM Semiconductor Availability: 15,000In StockBipolar Transistors - BJT PNP 30V 1A SOT-323 | 15,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 1 A | 30 V | 30 V | 6 V | 380 mV | 200 mW | 320 MHz | + 150 C | 2SB1694 | Reel | 2SB1694 | ||||
30,000In Stock | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | IMX1 | Reel | IMX1 | ||||||
Mfr: BC847BU3HZGT106 TTI: BC847BU3HZGT106 ROHM Semiconductor Availability: 90,000In StockBipolar Transistors - BJT SOT-323 BJT NPN 45V 100MA GPT | 90,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 45 V | 50 V | 6 V | 600 mV | 200 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BC847BU3HZG |