Panjit - Bipolar Transistors - BJT
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC846BPN-AU-R2-000A1 TTI: BC846BPN-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT363 65V DUAL NPN/PNP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC848B-AU-R1-000A1 TTI: BC848B-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 30V NPN GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC850C-AU-R1-000A1 TTI: BC850C-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 45 V | 50 V | 5 V | 650 mV | 330 mW | 200 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: BC857BW-AU-R1-000A1 TTI: BC857BW-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMDT2907AQ-R1-00001 TTI: MMDT2907AQ-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS DUAL PNP SOT363 60V | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT2907A-R1-00001 TTI: MMBT2907A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 60V | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 225 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT4403W-R1-00001 TTI: MMBT4403W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT323 40V | 0In Stock | Reel | ||||||||||||||||||
Mfr: PBHV9110DA-R1-00001 TTI: PBHV9110DA-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP LW VCE SOT23 100V | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT4403-R1-00001 TTI: MMBT4403-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT23 40V | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 750 mV | 225 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BCP53-16-AU-R2-000A1 TTI: BCP53-16-AU-R2-000A1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT SOT223 100V PNP LOW VCE BJT | Not Available Online | Si | SMD/SMT | SOT-223-4 | PNP | Single | 1 A | 100 V | 120 V | 6 V | 430 mV | 2.6 W | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: MMBTA06-R2-00001 TTI: MMBTA06R2 00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 80V .5A NPN BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMDT3906-R1-00001 TTI: MMDT3906-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS DUAL PNP SOT363 40V | 0In Stock | Reel | ||||||||||||||||||
Mfr: BCP53-16-AU-R2-007A1 TTI: BCP53-16-AU-R2-007A1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT SOT223 100V PNP LOW VCE BJT | Not Available Online | Reel | ||||||||||||||||||
Mfr: BC847B-R2-00001 TTI: BC847B-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA92-AU-R1-000A1 TTI: MMBTA92-AU-R1-000A1 Panjit Bipolar Transistors - BJT TRANS-SS PNP HV SOT23 300V | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 300 V | 300 V | 5 V | 500 mV | 250 mW | 50 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC846B-AU-R2-000A1 TTI: BC846B-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 65V NPN GP BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: MMBT918-R1-00001 TTI: MMBT918-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN VHF/UHF SOT23 15V | 0In Stock | Reel | ||||||||||||||||||
TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: PBHV8110DW-R2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 100 V | 120 V | 6 V | 1.1 V | 2.6 W | 100 MHz | - 55 C | + 150 C | |||||
Mfr: PBHV8110DW-AU-R2 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | AEC-Q101 | ||||||||||||||||||
Mfr: PBHV9110DW-AU-R2 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | AEC-Q101 | ||||||||||||||||||
Mfr: PBHV9110DW-R2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
TTI: Not Assigned Panjit Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online |