Panjit - Bipolar Transistors - BJT
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBT5551-AU-R1-000A2 TTI: MMBT5551-AU-R1-000A2 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN HV SOT23 160V | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA05-AU-R1-000A1 TTI: MMBTA05-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN/PNP HV SOT23 60V | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA42-R2-00001 TTI: MMBTA42-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN HV SOT23 300V | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA56-AU-R1-000A1 TTI: MMBTA56-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN/PNP HV SOT23 80V | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PBHV8050SA-R1-00001 TTI: PBHV8050SA-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN HV SOT23 500V | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC817-16W-R1-00001 TTI: BC817-16W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V NPN GP BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC817-40-AU-R2-000A1 TTI: BC817-40-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC817DPN-AU-R2-000A1 TTI: BC817DPN-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V DUAL NPN/PNP BJT | 0In Stock | Si | SMD/SMT | SOT-23-6 | AEC-Q101 | Reel | ||||||||||||||
Mfr: BC846BPN-AU-R2-000A1 TTI: BC846BPN-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT363 65V DUAL NPN/PNP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC848B-AU-R1-000A1 TTI: BC848B-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 30V NPN GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC850C-AU-R1-000A1 TTI: BC850C-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 45 V | 50 V | 5 V | 650 mV | 330 mW | 200 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: BC857BW-AU-R1-000A1 TTI: BC857BW-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMDT2907AQ-R1-00001 TTI: MMDT2907AQ-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS DUAL PNP SOT363 60V | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT2907A-R1-00001 TTI: MMBT2907A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 60V | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 225 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT4403W-R1-00001 TTI: MMBT4403W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT323 40V | 0In Stock | Reel | ||||||||||||||||||
Mfr: PBHV9110DA-R1-00001 TTI: PBHV9110DA-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP LW VCE SOT23 100V | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: 2SC2411K-AU-R1-000A1 TTI: 2SC2411K-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 32V NPN GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 2SC2411K-AU-R2-000A1 TTI: 2SC2411K-AU-R2-000A1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT SOT23 32V NPN GP BJT | Not Available Online | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC817-25-AU-R1-000A1 TTI: BC817-25-AU-R1-000A1 Panjit Bipolar Transistors - BJT SOT23 45V NPN GP BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: MMDT3946-S1-00001 TTI: MMDT3946-S1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN/PNP SOT363 40V | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC807-16W-R1-00001 TTI: BC807-16W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 300 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC817DS-25-R1-00001 TTI: BC817DS-25-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V DUAL NPN GP BJT | 0In Stock | Si | SMD/SMT | SOT-23-6 | Reel | |||||||||||||||
Mfr: BC857AW-R1-00001 TTI: BC857AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock | Reel |