Panjit - Bipolar Transistors - BJT
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC817DPN-AU-R1-000A1 TTI: BC817DPN-AU-R1-000A1 Panjit Availability: 30,000In StockBipolar Transistors - BJT SOT23 45V DUAL NPN/PNP BJT | 30,000In Stock | Si | SMD/SMT | SOT-23-6 | AEC-Q101 | Reel | ||||||||||||||
Mfr: BC807-16-AU-R1-000A1 TTI: BC807-16-AU-R1-000A1 Panjit Availability: 36,000In StockBipolar Transistors - BJT SOT23 45V PNP GP BJT | 36,000In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC846A-R1-00001 TTI: BC846A-R1-00001 Panjit Availability: 48,000In StockBipolar Transistors - BJT SOT23 65V NPN GP BJT | 48,000In Stock | Reel | ||||||||||||||||||
Mfr: MMBT3904-R1-00301 TTI: MMBT3904-R1-00301 Panjit Availability: 3,600,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 3,600,000In Stock | Reel | ||||||||||||||||||
Panjit Availability: 60,000In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 60,000In Stock | Reel | ||||||||||||||||||
Mfr: BC847BW-R1-00001 TTI: BC847BW-R1-00001 Panjit Availability: 48,000In Stock600,000 On Order Expected Bipolar Transistors - BJT SOT323 45V NPN GP BJT | 48,000In Stock600,000 On Order Expected | Reel | ||||||||||||||||||
Mfr: BC847A-AU-R1-000A1 TTI: BC847A-AU-R1-000A1 Panjit Availability: 36,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 36,000In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA56-R1-00001 TTI: MMBTA56-R1-00001 Panjit Availability: 60,000In Stock150,000 On Order Expected 16-Oct-26 Bipolar Transistors - BJT TRANS-SS NPN/PNP HV SOT23 80V | 60,000In Stock150,000 On Order Expected 16-Oct-26 | Reel | ||||||||||||||||||
Mfr: BC850C-R1-00001 TTI: BC850C-R1-00001 Panjit Availability: 36,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 36,000In Stock | Reel | ||||||||||||||||||
Mfr: BC850CW-AU-R1-000A1 TTI: BC850CW-AU-R1-000A1 Panjit Availability: 90,000In StockBipolar Transistors - BJT SOT323 45V NPN GP BJT | 90,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 900 mV | 250 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
TTI: BC807-40W-AU-R1 Panjit Availability: 60,000In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 60,000In Stock | AEC-Q101 | Reel | |||||||||||||||||
TTI: PBHV8110DH-AU-R1 Panjit Availability: 12,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT89 100V | 12,000In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC856BS-R1-00001 TTI: BC856BS-R1-00001 Panjit Availability: 30,000In Stock180,000 On Order Expected Bipolar Transistors - BJT SOT323 65V PNP GP BJT | 30,000In Stock180,000 On Order Expected | Reel | ||||||||||||||||||
Mfr: BC857CW-R1-00001 TTI: BC857CW-R1-00001 Panjit Availability: 30,000In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 30,000In Stock | Reel | ||||||||||||||||||
Mfr: BC847C-AU-R1-000A1 TTI: BC847C-AU-R1-000A1 Panjit Availability: 30,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 30,000In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC817-16-R1-00001 TTI: BC817-16-R1-00001 Panjit Availability: 438,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 438,000In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA06-R1-00001 TTI: MMBTA06-R1-00001 Panjit Availability: 99,000In Stock600,000 On Order Expected Bipolar Transistors - BJT TRANS-SS NPN/PNP HV SOT23 80V | 99,000In Stock600,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 250 mV | 225 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC847B-R1-00001 TTI: BC847B-R1-00001 Panjit Availability: 45,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 45,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | Reel | |||||
Panjit Availability: 12,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT89 100V | 12,000In Stock | Reel | ||||||||||||||||||
Mfr: BC807-25-R1-00001 TTI: BC807-25-R1-00001 Panjit Availability: 75,000In StockBipolar Transistors - BJT SOT23 45V PNP GP BJT | 75,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: 2SB1197A-R1-00001 TTI: 2SB1197A-R1-00001 Panjit Availability: 0In Stock15,000 On Order Expected 22-Mar-27 Bipolar Transistors - BJT SOT23 50V PNP LOW VCE BJT | 0In Stock15,000 On Order Expected 22-Mar-27 | Si | SMD/SMT | SOT-23-3 | PNP | Single | 3 A | 50 V | 50 V | 7 V | 203 mV | 1.25 W | 180 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT3904-AU-R1-000A1 TTI: MMBT3904-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 225 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: MMBTA44-R1-00001 TTI: MMBTA44-R1-00001 Panjit Availability: 0In Stock9,000 On Order Expected 14-Jan-27 Bipolar Transistors - BJT TRANS-SS NPN HV SOT23 400V | 0In Stock9,000 On Order Expected 14-Jan-27 | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 400 V | 500 V | 6 V | 750 mV | 225 mW | 50 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT3904-R1-00501 TTI: MMBT3904-R1-00501 Panjit Availability: 0In Stock3,000 On Order Expected 07-Oct-26 Bipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 0In Stock3,000 On Order Expected 07-Oct-26 | Reel | ||||||||||||||||||
Mfr: BC817DPN-R1-00001 TTI: BC817DPN-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V DUAL NPN/PNP BJT | 0In Stock | Si | SMD/SMT | SOT-23-6 | Reel |