• Transistors
  • Bipolar Transistors - BJT

PMBTA42DS - Nexperia - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: PMBTA42DS,125
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBTA42DS/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN
Dual
100 mA
300 V
300 V
6 V
500 mV
700 mW
50 MHz
- 65 C
+ 150 C
PMBTA42DS
Reel
934059919125