• Transistors
  • Bipolar Transistors - BJT

BCP56 - Nexperia - Bipolar Transistors - BJT

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BCP56-16,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCP56-16/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
1 A
80 V
100 V
5 V
500 mV
650 mW
180 MHz
- 55 C
+ 150 C
BCP56
Reel
933917260135
Datasheet
Mfr: BCP56-10TX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCP56-10T/SOT223/SC-73

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
1 A
80 V
100 V
5 V
500 mV
1.8 W
155 MHz
- 55 C
+ 150 C
BCP56
Reel
934070118115
Datasheet
Mfr: BCP56-10,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BCP56-10/SOT223/SC-73

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-223-3
NPN
Single
1 A
80 V
100 V
5 V
960 mW
180 MHz
- 65 C
+ 150 C
BCP56
Reel
933917250135