• Transistors
  • Bipolar Transistors - BJT

MJD - Nexperia - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: MJD44H11J
TTI: MJD44H11J
Nexperia
Availability:

Not Available Online

End of Life
Bipolar Transistors - BJT MJD44H11/SOT428/DPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
DPAK-3 (TO-252-3)
NPN
Single
8 A
80 V
6 V
1 V
20 W
160 MHz
- 55 C
+ 150 C
Reel
934660546118