BC846 - Nexperia - Bipolar Transistors - BJT
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Mfr: BC846BPN,115 TTI: BC846BPN,115 Nexperia Availability: 1,686,000In StockBipolar Transistors - BJT BC846BPN/SOT363/SC-88 | 1,686,000In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063471115 | ||||
1,545,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589540215 | |||||
Mfr: BC846AW,115 TTI: BC846AW,115 Nexperia Availability: 66,000In StockBipolar Transistors - BJT BC846AW/SOT323/SC-70 | 66,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021730115 | ||||
Mfr: BC846BPN,115 TTI: BC846BPN 115 Nexperia Availability: 1,686,000In StockBipolar Transistors - BJT SOT363 65V .1A NPN/PNP BJT | 1,686,000In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | |||||
1,545,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | ||||||
Mfr: BC846AW,115 TTI: BC846AW 115 Nexperia Availability: 66,000In StockBipolar Transistors - BJT SOT323 65V .5A NPN GP TRANS | 66,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: BC846AQC-QZ TTI: BC846AQC-QZ Nexperia Availability: 0In StockBipolar Transistors - BJT BC846AQC-Q/SOT8009/DFN1412D-3 | 0In Stock | Si | SMD/SMT | DFN-1412D-3 | NPN | Single | 200 mA | 65 V | 80 V | 6 V | 200 mV | 450 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662951147 | |||
Mfr: BC846BW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021740115 | ||||
Mfr: BC846B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589560215 | ||||
Mfr: BC846W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021970115 | ||||
Mfr: BC846A,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589550235 | ||||
Mfr: BC846B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589560235 | ||||
Mfr: BC846BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021740135 | ||||
Mfr: BC846A,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589550215 | ||||
Mfr: BC846W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021970135 | ||||
Mfr: BC846S,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846S/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934055429125 | ||||
Mfr: BC846BS,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC846BS/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063582135 | ||||
Mfr: BC846BM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846BM/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934066322315 | ||||
Mfr: BC846DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063468115 | ||||
Mfr: BC846BMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846BMB/SOT883B/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934066134315 | ||||
Mfr: BC846BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063582115 | ||||
Mfr: BC846S,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846S/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934055429115 |