• Transistors
  • Bipolar Transistors - BJT

Nexperia - Bipolar Transistors - BJT

2,393 Results
2,393 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: PBSS306NZ,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS306NZ/SOT223/SC-73

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-73-3
NPN
Single
5.1 A
100 V
100 V
5 V
215 mV
2 W
110 MHz
- 65 C
+ 150 C
Reel
934059047135
Datasheet
Mfr: PMBS3906,235
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT PMBS3906/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
40 V
40 V
5 V
250 mW
150 MHz
- 65 C
+ 150 C
Reel
933972880235
Datasheet
Mfr: BCV61,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCV61/SOT143/SOT4

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-143B-4
NPN
Dual
100 mA
30 V
30 V
6 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933677220235
Datasheet
Mfr: BCX19,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX19/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
45 V
50 V
5 V
620 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933209640235
Datasheet
Mfr: BCX51-10,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX51-10/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
45 V
45 V
5 V
500 mV
500 mW
145 MHz
- 65 C
+ 150 C
Reel
933663040115
Datasheet
Mfr: BCX55,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX55/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1 A
60 V
60 V
5 V
500 mV
500 mW
180 MHz
- 55 C
+ 150 C
Reel
933272320115
Datasheet
Mfr: PBSS4140U,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT PBSS4140U/SOT323/SC-70

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-70-3
NPN
Single
1 A
40 V
40 V
5 V
500 mV
250 mW
150 MHz
- 65 C
+ 150 C
Reel
934056514115
Datasheet
Mfr: PEMT1,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT PEMT1/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
PNP
Dual
200 mA
40 V
50 V
5 V
200 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934056707115
Datasheet
Mfr: PMSS3904,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMSS3904/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
40 V
60 V
6 V
300 mV
200 mW
180 MHz
- 65 C
+ 150 C
Reel
934026800115
Datasheet
Mfr: PMST5089,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT PMST5089/SOT323/SC-70

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
25 V
30 V
4.5 V
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934026940115
Datasheet
Mfr: PBSS304NZ,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS304NZ/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-73-3
NPN
Single
5.2 A
60 V
60 V
5 V
200 mV
2 W
130 MHz
- 65 C
+ 150 C
Reel
934059045135
Datasheet
Mfr: PBSS305NX,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS305NX/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
4.6 A
80 V
80 V
5 V
170 mV
2.1 W
110 MHz
- 65 C
+ 150 C
Reel
934059012115
Datasheet
Mfr: PBHV8115X,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBHV8115X/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1 A
150 V
400 V
6 V
33 mV
520 mW
30 MHz
- 55 C
+ 150 C
Reel
934061421115
Datasheet
Mfr: PBSS4160PAN,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT PBSS4160PAN/SOT1118/HUSON6

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-2020-6
NPN
Dual
1 A
60 V
60 V
7 V
90 mV
2 W
175 MHz
- 55 C
+ 150 C
Reel
934066886115
Datasheet
Mfr: PBSS4260PAN,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4260PAN/SOT1118/HUSON6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
NPN
Dual
2 A
60 V
60 V
7 V
70 mV
2 W
140 MHz
- 55 C
+ 150 C
Reel
934066889115
Datasheet
Mfr: BC51-10PA,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BC51-10PA/SOT1061/HUSON3

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-2020-3
PNP
Single
2 A
45 V
45 V
5 V
500 mV
1.65 W
145 MHz
- 55 C
+ 150 C
Reel
934065815115
Datasheet
Mfr: BC52-10PA,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BC52-10PA/SOT1061/HUSON3

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-2020-3
PNP
Single
2 A
60 V
60 V
5 V
500 mV
1.65 W
145 MHz
- 55 C
+ 150 C
Reel
934065818115
Datasheet
Mfr: BC69-16PA,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BC69-16PA/SOT1061/HUSON3

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-2020-3
PNP
Single
3 A
20 V
32 V
5 V
500 mV
420 mW
140 MHz
- 55 C
+ 150 C
Reel
934065812115
Datasheet
Mfr: 2PB709BSL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PB709BSL/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
200 mA
50 V
60 V
6 V
250 mV
250 mW
200 MHz
- 55 C
+ 150 C
Reel
934064715215
Datasheet
Mfr: 2PB709ASL,235
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT 2PB709ASL/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SOT-23-3
PNP
Reel
934062299235
Datasheet
Mfr: 2PD601ARL,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PD601ARL/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
50 V
60 V
6 V
250 mV
250 mW
100 MHz
- 55 C
+ 150 C
Reel
934062306235
Datasheet
Mfr: BCX71H,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX71H/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
45 V
45 V
5 V
550 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933483660215
Datasheet
Mfr: BCX71J,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX71J/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
45 V
45 V
5 V
550 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933483670215
Datasheet
Mfr: BF570,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BF570/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
15 V
40 V
4.5 V
250 mW
500 MHz
- 65 C
+ 150 C
Reel
933814420215
Datasheet
Mfr: PMBTA42DS,125
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBTA42DS/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN
Dual
100 mA
300 V
300 V
6 V
500 mV
700 mW
50 MHz
- 65 C
+ 150 C
PMBTA42DS
Reel
934059919125
  • ...
  • 7
  • 8
  • 9