Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Reel | 934669273115 | |||||||||||||||||||
Not Available Online | Reel | 934669290115 | |||||||||||||||||||
Not Available Online | Reel | 934669417115 | |||||||||||||||||||
Mfr: 2PB709ASW,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PB709ASW/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 200 mA | 45 V | 45 V | 6 V | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 934057080115 | |||||
Mfr: BCP51-10,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP51-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917280135 | ||||
Mfr: BCP55-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP55-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917220115 | ||||
Mfr: BCP56-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP56-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917250115 | ||||
Mfr: BCP56-16,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP56-16/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | BCP56 | Reel | 933917260135 | |||
Mfr: BCP69-25,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP69-25/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.35 W | 140 MHz | - 55 C | + 150 C | Reel | 933969390115 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 mA | 300 V | 300 V | 5 V | 800 mV | 250 mW | 60 MHz | - 65 C | + 150 C | Reel | 933665130235 | |||||
Mfr: BSR19A,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BSR19A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 160 V | 180 V | 6 V | 150 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933737140215 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 80 V | 90 V | 5 V | 500 mV | 1.35 W | 100 MHz | - 65 C | + 150 C | Reel | 933418100115 | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 100 mA | 350 V | 400 V | 5 V | 500 mV | 1.3 W | 70 MHz | - 65 C | + 150 C | Reel | 933516290115 | |||||
0In Stock | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933677230235 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 25 V | 30 V | 5 V | 620 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933209630215 | |||||
Mfr: BCX53-10,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX53-10/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1.3 W | 145 MHz | - 55 C | + 150 C | Reel | 933663060135 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1.3 W | 145 MHz | - 55 C | + 150 C | Reel | 933272300115 | |||||
Mfr: BC849BW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC849BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022020115 | ||||
Mfr: BC850B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC850B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589690235 | ||||
Mfr: BC856AW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856AW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021810115 | ||||
Mfr: BC856B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589730235 | ||||
Mfr: 2PD2150,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PD2150/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 20 V | 40 V | 6 V | 200 mV | 500 mW | 220 MHz | - 65 C | + 150 C | Reel | 934059292115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 800 mA | 40 V | 75 V | 6 V | 1 V | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933508380215 | |||||
Not Available Online | Si | SOT-89-3 | PNP | Reel | 933418140135 | ||||||||||||||||
Mfr: PBSS5350D,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5350D/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Single | 3 A | 50 V | 60 V | 6 V | 300 mV | 1.2 W | 100 MHz | - 65 C | + 150 C | Reel | 934055946125 |