• Transistors
  • Bipolar Transistors - BJT

Nexperia - Bipolar Transistors - BJT

2,393 Results
2,393 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BC857C,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC857C/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
45 V
50 V
5 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933769900235
Datasheet
Mfr: BC817,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC817/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
45 V
50 V
5 V
700 mV
250 mW
100 MHz
- 65 C
+ 150 C
BC817
Reel
933589520235
Datasheet
Mfr: BC846AW,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BC846AW/SOT323/SC-70

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
NPN
Single
200 mA
65 V
80 V
6 V
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021730135
Datasheet
Mfr: PBSS4140T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4140T/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
1 A
50 V
50 V
5 V
370 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934056515215
Datasheet
Mfr: PBSS4330X,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4330X/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
3 A
30 V
50 V
6 V
300 mV
1.6 W
100 MHz
- 65 C
+ 150 C
Reel
934058036115
Datasheet
Mfr: PBSS4420D,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4420D/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN
Single
4 A
20 V
20 V
5 V
300 mV
2.5 W
100 MHz
- 65 C
+ 150 C
Reel
934058273115
Datasheet
Mfr: PBSS5350T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS5350T/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
2 A
50 V
50 V
5 V
390 mV
1.2 W
100 MHz
- 65 C
+ 150 C
Reel
934056605215
Datasheet
Mfr: PBSS5540Z,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS5540Z/SOT223/SC-73

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
PNP
Single
5 A
40 V
40 V
6 V
250 mV
2 W
120 MHz
- 65 C
+ 150 C
Reel
934055496115
Datasheet
Mfr: PBSS8110T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS8110T/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
1 A
100 V
120 V
5 V
200 mV
480 mW
100 MHz
- 65 C
+ 150 C
Reel
934057672215
Datasheet
Mfr: PEMZ1,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT PEMZ1/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
NPN, PNP
Dual
100 mA
40 V
50 V
5 V
200 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934056705115
Datasheet
Mfr: PMP4501Y,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMP4501Y/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN
Dual
100 mA
45 V
50 V
6 V
200 mV
300 mW
250 MHz
- 65 C
+ 150 C
Reel
934059039135
Datasheet
Mfr: PBSS305PX,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS305PX/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
4 A
80 V
80 V
5 V
300 mV
2.1 W
100 MHz
- 65 C
+ 150 C
Reel
934059018115
Datasheet
Mfr: PMBT2369,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT2369/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
200 mA
15 V
40 V
5 V
250 mV
250 mW
500 MHz
- 65 C
+ 150 C
Reel
933828890215
Datasheet
Mfr: PMBTA42,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBTA42/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
300 V
300 V
6 V
500 mV
250 mW
50 MHz
- 65 C
+ 150 C
Reel
933776090235
Datasheet
Mfr: PUMX2,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PUMX2/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN
Dual
150 mA
50 V
60 V
7 V
250 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934059964115
Datasheet
Mfr: PZT2907A,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PZT2907A/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
PNP
Single
600 mA
60 V
60 V
5 V
1.6 V
1.15 W
200 MHz
- 65 C
+ 150 C
Reel
933982040115
Datasheet
Mfr: BC847BM,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC847BM/SOT883/XQFN3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
430 mW
100 MHz
- 65 C
+ 150 C
Reel
934057150315
Datasheet
Mfr: PBSS4540Z,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4540Z/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-73-4
NPN
Single
5 A
40 V
40 V
6 V
210 mV
2 W
130 MHz
- 65 C
+ 150 C
Reel
934055495115
Datasheet
Mfr: PBHV8540Z,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBHV8540Z/SOT223/SC-73

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-73-3
NPN
Single
500 mA
400 V
500 V
6 V
135 mV
700 mW
30 MHz
- 55 C
+ 150 C
Reel
934061408115
Datasheet
Mfr: PBSS4032NX,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4032NX/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
4.7 A
30 V
30 V
5 V
250 mV
600 mW
145 MHz
- 55 C
+ 150 C
Reel
934063406115
Datasheet
Mfr: PBSS4041PX,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4041PX/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
5 A
60 V
60 V
5 V
200 mV
600 mW
110 MHz
- 55 C
+ 150 C
Reel
934063405115
Datasheet
Mfr: 2PD602ARL,235
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT 2PD602ARL/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SOT-23-3
NPN
600 mV
Reel
934062313235
Datasheet
Mfr: BCM847BV,315
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT BCM847BV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
NPN
Dual
100 mA
45 V
50 V
6 V
200 mV
300 mW
250 MHz
- 65 C
+ 150 C
Reel
934059429315
Datasheet
Mfr: BCM857BV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT BCM857BV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
PNP
Dual
100 mA
45 V
50 V
5 V
200 mV
300 mW
175 MHz
- 65 C
+ 150 C
Reel
934059435115
Datasheet
Mfr: BSR16,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BSR16/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
600 mA
60 V
60 V
5 V
1.6 V
250 mW
200 MHz
- 65 C
+ 150 C
Reel
933508400215
  • ...
  • 46
  • 47
  • 48