Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC859CW-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC859CW-Q/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 200 mA | 30 V | 30 V | 5 V | 650 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934668895115 | ||||
Not Available Online | Si | SMD/SMT | SC-73-4 | PNP | Single | 0 A | 20 V | 32 V | 5 V | 600 mV | 1.35 W | 140 MHz | - 55 C | + 150 C | Reel | 934668751115 | |||||
Mfr: BC51-10PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC51-10PAS-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | SOT-1061D-3 | PNP | Single | 2 A | 45 V | 45 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934669212115 | ||||
Mfr: PDTA123JM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA123JM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | PNP | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669368315 | |||||||||
Mfr: PDTA123TM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA123TM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | PNP | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669442315 | |||||||||
Mfr: 2PD1820AS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PD1820AS-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | 50 V | 60 V | 5 V | 200 mW | 150 MHz | - 65 C | + 150 C | Reel | 934669278115 | ||||||||
Mfr: 2PD601BSL-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PD601BSL-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | 50 V | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934669300215 | ||||||||||
Mfr: 2PD602ARL-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PD602ARL-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | 50 V | 250 mW | 160 MHz | - 65 C | + 150 C | Reel | 934669297215 | ||||||||||
Mfr: 2PD601ASL-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PD601ASL-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669295215 | ||||||||||||||||||
Mfr: 2PD601ASL-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PD601ASL-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669295235 | ||||||||||||||||||
Mfr: BCM857DS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCM857DS-Q/SOT457/SC-74 | Not Available Online | Reel | 934669868115 | ||||||||||||||||||
Mfr: BCP55-10T-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP55-10T-Q/SOT223/SC-73 | 0In Stock | Reel | 934669940135 | ||||||||||||||||||
Not Available Online | Reel | 934669262215 | |||||||||||||||||||
Not Available Online | Reel | 934669265215 | |||||||||||||||||||
Mfr: BC849CW-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC849CW-Q/SOT323/SC-70 | Not Available Online | Reel | 934669328115 | ||||||||||||||||||
Mfr: BC850CW-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC850CW-Q/SOT323/SC-70 | Not Available Online | Reel | 934669329115 | ||||||||||||||||||
Mfr: BCP51-16T-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP51-16T-Q/SOT223/SC-73 | 0In Stock | Reel | 934669928135 | ||||||||||||||||||
Mfr: BCP52-10T-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP52-10T-Q/SOT223/SC-73 | 0In Stock | Reel | 934669930135 | ||||||||||||||||||
Mfr: PBSS4041PX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4041PX-Q/SOT89/MPT3 | Not Available Online | SMD/SMT | SOT-89-3 | PNP | Single | 6.2 A | 60 V | 60 V | 5 V | 150 mV | 2.5 W | 130 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934663878115 | ||||
Mfr: PMBT2222A-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT2222A-Q/SOT23/TO-236AB | 0In Stock | AEC-Q101 | Reel | 934665914215 | |||||||||||||||||
Mfr: 2PD601ASL,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PD601ASL/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 50 V | 60 V | 6 V | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934062308215 | |||||
Mfr: 2PA1774QM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PA1774QM/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | PNP | Single | 100 mA | 40 V | 50 V | 5 V | 430 mW | 100 MHz | - 65 C | + 150 C | AEC-Q100 | Reel | 934057143315 | ||||
Mfr: 2PC4081S,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PC4081S/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031770135 | ||||
Mfr: PBHV9050T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV9050T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 150 mA | 500 V | 500 V | 6 V | 115 mV | 300 mW | 50 MHz | - 55 C | + 150 C | Reel | 934063607215 | ||||
Mfr: PMBT3906M,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT3906M/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 165 mV | 590 mW | 250 MHz | - 55 C | + 150 C | Reel | 934063476315 |