Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC856BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021820135 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 60 V | 80 V | 5 V | 210 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933495330215 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 32 V | 32 V | 5 V | 150 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933082731215 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 210 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933082791215 | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 500 mW | 145 MHz | - 65 C | + 150 C | Reel | 933272280115 | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 500 mW | 145 MHz | - 55 C | + 150 C | Reel | 933272290115 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 25 mA | 40 V | 40 V | 4 V | 250 mW | 325 MHz | - 65 C | + 150 C | Reel | 933450900215 | ||||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 50 mA | 300 V | 300 V | 5 V | 800 mV | 1.1 W | 60 MHz | - 65 C | + 150 C | Reel | 933659270115 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 25 mA | 40 V | 40 V | 4 V | 250 mW | 380 MHz | - 65 C | + 150 C | Reel | 933792670215 | ||||||
Mfr: PBSS4320T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4320T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 2 A | 20 V | 20 V | 5 V | 310 mV | 1.2 W | 100 MHz | - 65 C | + 150 C | Reel | 934056854215 | ||||
Mfr: PBSS5120T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5120T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 20 V | 20 V | 5 V | 250 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057987215 | ||||
Mfr: BC807-40W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC807-40W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 80 MHz | - 65 C | + 150 C | Reel | 934024260135 | ||||
Mfr: PMMT591A,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMMT591A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 250 mW | 150 MHz | - 65 C | + 150 C | Reel | 934055114215 | ||||
Mfr: BC817-40W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-40W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021940135 | ||||
Mfr: PMST3906,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST3906/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 400 mV | 200 mW | 250 MHz | - 65 C | + 150 C | Reel | 934026930115 | ||||
Mfr: PBSS4041NT,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4041NT/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN, PNP | Dual | 900 mA, 1 A | 60 V | 80 V | 5 V | 200 mV, 250 mV | 290 mW, 420 mW | 220 MHz, 185 MHz | - 65 C | + 150 C | Reel | 934062763215 | ||||
Mfr: 2PA1576R,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PA1576R/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031790115 | ||||
Mfr: BC857BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021850135 | ||||
Mfr: BC857W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021830115 | ||||
Mfr: BC859C,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC859C/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933628690215 | ||||
Mfr: BCP52-10,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP52-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917310135 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917330115 | |||||
Mfr: PMBS3904,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBS3904/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 40 V | 60 V | 6 V | 300 mV | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 933972890235 | ||||
Mfr: PMBT2222,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT2222/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 30 V | 60 V | 5 V | 1.6 V | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933846830235 | ||||
Mfr: PMBT2222A,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT2222A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 40 V | 75 V | 6 V | 1 V | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933821790215 |